Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7W66F(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 ANALOG SWITCH | Not Available Online | SMD/SMT | FM-8 | 2 V | 12 V | TC7W66 | ||||||||||||||
Mfr: 74HC4066PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | 74HC4066PW,112 | |||||||
Mfr: 74HC4016PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | 74HC4016PW,112 | |||||||
Mfr: 74HCT4016D TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 180 Ohms | 4.5 V | 5.5 V | 35 ns | 35 ns | - 40 C | + 125 C | 74HCT4016D,112 | |||||||
Mfr: DG403DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG40 | Not Available Online | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPDT | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 55 C | + 125 C | DG | ||||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG413HSDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2043DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2517DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 25 ns | 20 ns | - 40 C | + 85 C | DG | Reel | DG2517DQ-E3 | |||||
Mfr: DG442LDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG2004DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 2.5 Ohms | 1.8 V | 5.5 V | 28 ns | 22 ns | - 40 C | + 85 C | DG | Reel | DG2004DQ-E3 | |||||
Mfr: DG401BDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG401BDY-E3 | |||
Mfr: DG3015DB-T2-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Dual DPDT | Not Available Online | SMD/SMT | MICRO FOOT-6 | 4 Channel | 2 x DPDT | 1.2 Ohms | 2.7 V | 3.3 V | 65 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG3516DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Dual SPDT 5.5V | Not Available Online | SMD/SMT | MICRO FOOT-10 | 2 Channel | 2 x SPDT | 3.5 Ohms | 1.8 V | 5.5 V | 51 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG3538DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MICRO FOOT-8 | 2 Channel | 2 x SPST | 3.5 Ohms | 1.8 V | 5.5 V | 41 ns | 37 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG3539DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MICRO FOOT-8 | 2 Channel | 2 x SPST | 3.5 Ohms | 1.8 V | 5.5 V | 41 ns | 37 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG417LDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG417LDY-E3 | |||||
Mfr: DG2035DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 1 Ohms | 1.8 V | 5.5 V | 58 ns | 49 ns | - 40 C | + 85 C | DG | Reel | DG2035DQ-E3 | |||||
Mfr: DG9432DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 35 ns | 18 ns | - 40 C | + 85 C | DG | Reel | DG9432DQ-E3 |