Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG201HSDY-T1-E3 TTI: DG201HSDY-T1-E3 Vishay Semiconductors Availability: 7,500In StockAnalog Switch ICs SOIC-16 ANALOG SWITCH HP QUAD | 7,500In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 75 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 75 ns | 70 ns | - 40 C | + 85 C | DG | Reel | DG201HSDY-E3 | |||
Mfr: DG453EQ-T1-E3 TTI: DG453EQ-T1-E3 Vishay Semiconductors Availability: 3,000In StockAnalog Switch ICs Hi-Volt Quad SPST | 3,000In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG453EQ-E3 | |||
Mfr: DG1413EEQ-T1-GE4 TTI: DG1413EEQ-T1-GE4 Vishay Semiconductors Availability: 3,000In StockAnalog Switch ICs Quad SPST TSSOP-16 | 3,000In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG202BDY-E3 TTI: DG202BDY-E3 Vishay / Siliconix Availability: 450In StockAnalog Switch ICs QUAD SPST ANALOG SWITCH | 450In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG333ALDW-E3 TTI: DG333ALDW-E3 Vishay Semiconductors Availability: 105In StockAnalog Switch ICs SOIC-20 SW PREC QUAD SPDT | 105In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG4051EEY-T1-GE3 TTI: DG4051EEY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockAnalog Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 | 2,500In Stock | SMD/SMT | SOIC-16 | 8 Channel | 8 x SPST | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG411LEDQ-GE3 TTI: DG411LEDQ-GE3 Vishay / Siliconix Availability: 60In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 60In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG445DY-T1-E3 TTI: DG445DY-T1-E3 Vishay / Siliconix Availability: 2,500In StockAnalog Switch ICs SOIC-16 SW QUAD SPST | 2,500In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 210 ns | - 40 C | + 85 C | DG | Reel | DG445DY-E3 | |||
Mfr: DG403DY-T1-E3 TTI: DG403DY-T1-E3. Vishay Availability: 1,700In StockCut Tape Analog Switch ICs SOIC-16 ANALOG SWITCH SPDT | 1,700In Stock | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | Cut Tape | |||||
Mfr: DG403DY-E3 TTI: DG403DY-E3 Vishay / Siliconix Availability: 0In Stock9,150 On Order Expected Analog Switch ICs SPDT Analog Switch | 0In Stock9,150 On Order Expected | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG419DY-E3 TTI: DG419DY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG41 | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG201BDY-E3 | ||||
Mfr: DG442DY-T1-E3 TTI: DG442DY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SWITCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442DY-E3 | |||
Mfr: TC4S66F,LF TTI: TC4S66F,LF Toshiba Availability: 0In Stock9,000 On Order Expected 19-Feb-27 Analog Switch ICs L-MOS Standard Series | 0In Stock9,000 On Order Expected 19-Feb-27 | SMD/SMT | SOT-25-5 | 1 Channel | 1 x SPST | 1.2 kOhms | 3 V | 18 V | 30 ns | 60 ns | - 40 C | + 85 C | TC4S66 | Reel | ||||||
Mfr: DG469EY-T1-E3 TTI: DG469EY-T1-E3 Vishay / Siliconix Availability: 0In Stock5,000 On Order Expected 30-Oct-26 Analog Switch ICs High Voltage SPDT | 0In Stock5,000 On Order Expected 30-Oct-26 | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG469EY-E3 | |||
Mfr: DG445DY-E3 TTI: DG445DY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 210 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG468DV-T1-E3 TTI: DG468DV-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG468DV-E3 | |||
Mfr: DG9424EDQ-T1-GE3 TTI: DG9424EDQ-T1-GE3 Vishay / Siliconix Availability: 0In Stock9,000 On Order Expected 16-Mar-27 Analog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock9,000 On Order Expected 16-Mar-27 | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | 3 V | 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG441DY-T1-E3 TTI: DG441DY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG441DY-E3 | |||
Mfr: DG211BDY-E3 TTI: DG211BDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG444DY-T1-E3 TTI: DG444DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Reel | DG444DY-E3 | |||
Mfr: DG1411EEQ-T1-GE4 TTI: DG1411EEQ-T1-GE4 Vishay / Siliconix Availability: 0In Stock6,000 On Order Expected Analog Switch ICs Quad SPST TSSOP-16 | 0In Stock6,000 On Order Expected | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: TC4S66F,LF TTI: TC4S66FLF Toshiba Availability: 0In Stock9,000 On Order Expected 19-Feb-27 Analog Switch ICs SOT25-5 ANALOG SWITCH IC | 0In Stock9,000 On Order Expected 19-Feb-27 | TC4S66 | Reel | |||||||||||||||||
Mfr: DG467DV-T1-E3 TTI: DG467DV-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG467DV-E3 | |||
Mfr: DG2012EDL-T1-GE3 TTI: DG2012EDL-T1-GE3 Vishay Semiconductors Analog Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 | 0In Stock | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 2 Ohms | 1.8 V | 5.5 V | 35 ns | 30 ns | - 40 C | + 85 C | DG | Reel |