Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2535DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 500 mOhms | 2.7 V | 3.3 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | DG2535DQ-T1 | |||||
Mfr: DG309BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG30 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG9424DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 3 Ohms | 2.7 V | 12 V | 3 V | 6 V | 57 ns | 42 ns | - 40 C | + 85 C | DG | Reel | ||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | |||||
Mfr: DG2613DX-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SC-89-6 | 1 Channel | 1 x SPDT | 1.4 Ohms | 1.8 V | 5.5 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Reel | DG2613DX-E3 | |||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG201HSDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 50 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 60 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9263DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG401DJ-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs Dual SPST Analog Sw | Not Available Online | Through Hole | PDIP-16 | 2 Channel | 2 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | TO-100-10 | 1 Channel | 1 x SPDT | 75 Ohms | 15 V | 15 V | 250 ns | 130 ns | - 55 C | + 125 C | DG | Bulk | |||||||
Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 55 C | + 125 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x DPST | 50 Ohms | 15 V | 15 V | 110 ns | 70 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-14 | 1 Channel | 1 x SPDT | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | PDIP-16 | 1.5 kOhms | 13 V | 36 V | 22 V | 250 ns | 250 ns | - 40 C | + 85 C | DG | Tube | ||||||||
Mfr: DG9262DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: HEF4066BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Through Hole | PDIP-14 | 4 Channel | 4 x SPST | 155 Ohms | 3 V | 15 V | 30 ns | 140 ns | - 40 C | + 85 C | Tube | HEF4066BPN | ||||||
Mfr: HEF4066BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 155 Ohms | 3 V | 15 V | 30 ns | 140 ns | - 40 C | + 85 C | Tube | 933372970652 | ||||||
Mfr: 74HCT4066DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935176290118 | ||||||
Mfr: 74HCT4066N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | Through Hole | PDIP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Tube | 74HCT4066N | ||||||
Mfr: DG612AEQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Switches | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 115 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 55 ns | 35 ns | - 40 C | + 125 C | DG | Reel | DG612AEQ-E3 |