Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG3535DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Low Volt Dual SPDT | 0In Stock | SMD/SMT | MICRO-FOOT-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.8 V | 6 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2501DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: TC7W66FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | 2 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC7W66 | Reel | ||||||
Mfr: DG212BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: XS3A2467PW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs XS3A2467PW-Q100/SOT403/TSSOP16 | 0In Stock | Reel | 935692700118 935690000000 | |||||||||||||||||
Mfr: DG2536DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG25 | 0In Stock | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 500 mOhms | 2.7 V | 3.3 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | DG2536DQ-T1 | |||||
Mfr: DG2503DB-T4-GE1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 200 ohm Switch NC/NO Quad SPST Analog | 0In Stock | DG | Reel | |||||||||||||||||
0In Stock | SMD/SMT | LQFP-48 | 16 Channel | 16 x SPST | 48 Ohms | 3 V | 5.5 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC760 | Tube | |||||
Mfr: 74HCT2G66GT,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT2G66GT/SOT833/XSON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935293605115 | ||||||
0In Stock | 0 V | 12 V | 4.5 V | 15 V | DG | Bulk | ||||||||||||||
0In Stock | 15 V | 15 V | DG | Bulk | ||||||||||||||||
Mfr: DG308BDY-T1-E3 TTI: DG308BDY-T1-E3 Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs Quad SPST 22/44V | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | DG308BDY-E3 | |||
0In Stock | 15 V | 15 V | DG | Bulk | ||||||||||||||||
Mfr: BU4066BCF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Switch ICs QUAD ANALOG SWITCH | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | 4 x SPST | 280 Ohms | 3 V | 18 V | 40 ns | 70 ns | - 40 C | + 85 C | BU4066BC | Reel | BU4066BCF | |||||
Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | 74LV4066D,112 | ||||||||
Mfr: 74LV4066DB TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | 74LV4066DB,112 | |||||||
Mfr: 74LVC1G66GV TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 3.3V SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 74LVC1G66GV,125 | ||||||
Mfr: 74HCT4316D TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | 74HCT4316D,112 | |||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG2518DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 25 ns | 20 ns | - 40 C | + 85 C | DG | Reel | DG2518DN-E4 | |||||
Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG9434DS-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 35 ns | 18 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2042DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG2042DN-E4 | |||||
Mfr: DG417LAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Voltage CMOS Analog Switch | Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 55 C | + 125 C | DG |