Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2503DB-T4-GE1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 200 ohm Switch NC/NO Quad SPST Analog | 0In Stock | DG | Reel | |||||||||||||||||
0In Stock | SMD/SMT | LQFP-48 | 16 Channel | 16 x SPST | 48 Ohms | 3 V | 5.5 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC760 | Tube | |||||
Mfr: 74HCT2G66GT,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT2G66GT/SOT833/XSON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935293605115 | ||||||
Mfr: DG2503DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC/NO Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2501DB-T4-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC Quad SPST Analog | Not Available Online | DG | Reel | |||||||||||||||||
0In Stock | CPC7232 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SC-70-5 | 1 Channel | SPST | 1.1 Ohms | 1.8 V | 5.5 V | 20 ns | 20 ns | - 40 C | + 85 C | DG2715E | ||||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG412HSDY-E3 | ||||||
Mfr: DG417BDQ-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad Mono CMOS SPST | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG417BDQ-T1 | |||
Mfr: DG201BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG213DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 60 Ohms | 22 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: CPC7232KTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockAnalog Switch ICs 8 Channel High Volt Analog Switch | 0In Stock | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7232 | Reel | ||||
Mfr: CPC7601KTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineAnalog Switch ICs 16-Ch. High Voltage Analog Switch | Not Available Online | CPC7601 | Reel | |||||||||||||||||
Mfr: CPC7220WTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockAnalog Switch ICs 8 Channel High Volt Analog Switch | 0In Stock | SMD/SMT | PLCC-28 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Reel | ||||
Mfr: DG3536DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Low Volt Dual SPDT | 0In Stock | SMD/SMT | MICRO-FOOT-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.8 V | 6 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2502DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NO Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2502DB-T4-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NO Quad SPST Analog | Not Available Online | DG | Reel | |||||||||||||||||
0In Stock | CPC7232 | Tray | ||||||||||||||||||
Mfr: DG453EY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG453EY-E3 | |||
0In Stock | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7232 | Tube | |||||
Mfr: CPC7232WTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockAnalog Switch ICs 8 Channel High Volt Analog Switch | 0In Stock | SMD/SMT | PLCC-28 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7232 | Reel | ||||
Mfr: DG3000DB-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT Analog Switch | 0In Stock | SMD/SMT | MICRO-FOOT-6 | 1 Channel | 1 x SPDT | 2.3 Ohms | 1.8 V | 5.5 V | 36 ns | 22 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG3535DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Low Volt Dual SPDT | 0In Stock | SMD/SMT | MICRO-FOOT-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.8 V | 6 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2501DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: TC7W66FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | 2 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC7W66 | Reel |