Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG412DY-E3 TTI: DG412DY-E3 Vishay / Siliconix Availability: 250In StockAnalog Switch ICs SOIC-16 SW HI SP DG412 | 250In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG413DY-E3 TTI: DG413DY-E3 Vishay / Siliconix Availability: 1,100In StockAnalog Switch ICs SOIC-16 SW HI SP DG413 | 1,100In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG419DY-T1-E3 TTI: DG419DY-T1-E3 Vishay / Siliconix Availability: 2,500In Stock7,500 On Order Expected 30-Mar-27 Analog Switch ICs Single SPDT 22/25V | 2,500In Stock7,500 On Order Expected 30-Mar-27 | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG419DY-E3 | |||
Mfr: DG201BDY-E3 TTI: DG201BDY-E3 Vishay Semiconductors Availability: 4,500In Stock2,000 On Order Expected 09-Mar-27 Analog Switch ICs SOIC-16 ANALOG SWITCH QUAD | 4,500In Stock2,000 On Order Expected 09-Mar-27 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG449DS-T1-E3 TTI: DG449DS-T1-E3 Vishay / Siliconix Availability: 9,000In StockAnalog Switch ICs Hi-Volt Single SPDT | 9,000In Stock | SMD/SMT | SOT-23-8 | 1 Channel | 1 x SPDT | 45 Ohms | 7 V | 36 V | 4.5 V | 20 V | 146 ns | 104 ns | - 40 C | + 85 C | DG | Reel | DG449DS-E3 | |||
Mfr: DG441DY-E3 TTI: DG441DY-E3 Vishay / Siliconix Availability: 300In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 300In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG442DY-E3 TTI: DG442DY-E3 Vishay / Siliconix Availability: 500In StockAnalog Switch ICs SOIC-16 SWITCH QUAD SPST | 500In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG417DY-T1-E3 TTI: DG417DY-T1-E3 Vishay Semiconductors Availability: 12,500In StockAnalog Switch ICs Single SPST 22/25V | 12,500In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG417DY-E3 | |||
Mfr: DG411DY-T1-E3 TTI: DG411DY-T1-E3 Vishay / Siliconix Availability: 5,000In StockAnalog Switch ICs Quad SPST 22/25V | 5,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG411DY-E3 | |||
Mfr: DG403DY-T1-E3 TTI: DG403DY-T1-E3 Vishay Semiconductors Availability: 10,000In StockAnalog Switch ICs Dual SPDT 22/25V | 10,000In Stock | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG403DY-E3 | |||
Mfr: DG412DY-T1-E3 TTI: DG412DY-T1-E3 Vishay / Siliconix Availability: 7,500In StockAnalog Switch ICs Quad SPST 22/25V | 7,500In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG412DY-E3 | |||
Mfr: DG467DV-T1-E3 TTI: DG467DV-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG467DV-E3 | |||
Mfr: DG411DY-E3 TTI: DG411DY-E3 Vishay / Siliconix Availability: 6,200In StockAnalog Switch ICs SOIC-16 ANALOG SW HI SP DG411 | 6,200In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG1413EEN-T1-GE4 TTI: DG1413EEN-T1-GE4 Vishay / Siliconix Availability: 7,500In Stock25,000 On Order Expected Analog Switch ICs Quad SPST QFN 4x4mm | 7,500In Stock25,000 On Order Expected | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG2750DN-T1-E4 TTI: DG2750DN-T1-E4 Vishay / Siliconix Availability: 3,000In StockAnalog Switch ICs Low Volt Quad SPDT w/Negative Swing | 3,000In Stock | SMD/SMT | miniQFN-10 | 2 Channel | 2 x SPDT | 1 Ohms | 1.8 V | 5.5 V | 2.1 us | 130 ns | - 40 C | + 85 C | DG | Reel | DG2750DN-E4 | |||||
Mfr: DG9422EDV-T1-GE3 TTI: DG9422EDV-T1-GE3 Vishay Semiconductors Availability: 9,000In StockAnalog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 9,000In Stock | SMD/SMT | 1 Channel | 1 x SPST | 3.2 Ohms | 3 V | 16 V | 3 V | 8 V | 41 ns | 22 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel | |||||
Mfr: DG1412EEQ-T1-GE4 TTI: DG1412EEQ-T1-GE4 Vishay / Siliconix Availability: 3,000In StockAnalog Switch ICs Quad SPST TSSOP-16 | 3,000In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG333ADW-E3 TTI: DG333ADW-E3 Vishay Semiconductors Availability: 70In StockAnalog Switch ICs SOIC-20 ANALG SWTCH QUAD SPDT | 70In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG417BDY-T1-E3 TTI: DG417BDY-T1-E3 Vishay Semiconductors Availability: 2,500In StockAnalog Switch ICs SOIC-8 PREC MONO QUAD SPST | 2,500In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG417BDY-E3 | |||
Mfr: DG1412EEN-T1-GE4 TTI: DG1412EEN-T1-GE4 Vishay Semiconductors Availability: 2,500In StockAnalog Switch ICs Quad SPST QFN 4x4mm | 2,500In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG418DY-E3 TTI: DG418DY-E3 Vishay / Siliconix Availability: 800In StockAnalog Switch ICs SOIC-8 SW PREC SPDT | 800In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG201HSDY-E3 TTI: DG201HSDY-E3 Vishay Semiconductors Availability: 3,200In StockAnalog Switch ICs SOIC-16 ANALOG SWITCH HP QUAD | 3,200In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 75 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 75 ns | 70 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG4052EEQ-T1-GE3 TTI: DG4052EEQ-T1-GE3 Vishay / Siliconix Availability: 6,000In StockAnalog Switch ICs Dual 4 Ch Multiplxr Pd 450mW TSSOP-16 | 6,000In Stock | SMD/SMT | TSSOP-16 | 8 Channel | 2 x SP4T | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG413DY-T1-E3 TTI: DG413DY-T1-E3 Vishay / Siliconix Availability: 5,000In StockAnalog Switch ICs Quad SPST 22/25V | 5,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG413DY-E3 | |||
Mfr: DG9431EDV-T1-GE3 TTI: DG9431EDV-T1-GE3 Vishay / Siliconix Availability: 3,000In StockAnalog Switch ICs SPDT 1pC; 100pA TSOP-6 | 3,000In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 35 Ohms | 2.7 V | 5 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel |