Power Management ICs
9,820 ResultsCategories of Power Management ICs
- AC/DC Converters (207)
- Battery Management (106)
- Current & Power Monitors & Regulators (57)
- Feedback Loop Power Controllers (2)
- Galvanically Isolated Gate Drivers (9)
- Gate Drivers (858)
- Motor / Motion / Ignition Controllers & Drivers (1,366)
- Optically Isolated Gate Drivers (500)
- Power Factor Correction - PFC (55)
- Power Management Specialized - PMIC (205)
- Supervisory Circuits (2,192)
- Voltage References (53)
- Voltage Regulators & Voltage Controllers (4,187)
- Wireless Charging ICs (23)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD65520MUV-E2 TTI: BD65520MUV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers High-efficiency 36V Withstand Voltage Stepping Motor Driver | 0In Stock | SMD/SMT | VQFN-40 | 5 V | BD65520MUV | |||
Mfr: BD9E304FP4-LBZTL TTI: BD9E304FP4-LBZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: This is the product guarantees long time support in Industrial market. BD9E304FP4-LBZ is a single synchronous buck DC/DC converter with built-in low on-resistance powe | 0In Stock | SMD/SMT | TSOT-23-8 | 700 mV to 28.8 V | BD9E304FP4-LBZ | |||
Mfr: TLP351H(D4-TP1,F) TTI: TLP351H(D4-TP1,F) Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 35V I-Temp | 0In Stock | SMD/SMT | ||||||
Mfr: TLP5814H(TP4,E TTI: TLP5814H(TP4,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS | 0In Stock | SMD/SMT | SO-8L | |||||
Not Available Online | Through Hole | TO-220-5 | ||||||
Mfr: MYRGM080200C41RA TTI: MYRGM080200C41RA Murata Electronics Availability: 0In StockSwitching Voltage Regulators 2.7 TO 6V 2A | 0In Stock | SMD/SMT | Nonstandard | 5.5 V | ||||
Mfr: BD00GC0VEFJ-ME2 TTI: BD00GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A Variable Output, High-Accuracy LDO Regulator for Automotive: BDxxGC0VEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is +/-1% of output voltage. With external resistance, it is available to set the output voltage at random ( | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD33GC0VEFJ-ME2 TTI: BD33GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: SIC437DED-T1-GE3 TTI: SIC437DED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 12A; Ext; Pwr Saving PowerPAK MLP44-24L | 0In Stock | SMD/SMT | MLP44-24 | Adjustable | ||||
Mfr: BD28C57LFJ-LBE2 TTI: BD28C57LFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | ||||
Mfr: BD73H37G-2CTR TTI: BD73H37G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD73H37G-2C | ||||
Mfr: BD10IC0JEFJ-E2 TTI: BD10IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 1 V | ||||
Mfr: BD00HC5VEFJ-ME2 TTI: BD00HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD48W00G-CTR TTI: BD48W00G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits AECQ | 0In Stock | SMD/SMT | SSOP-6 | BD48W00G-C | ||||
Mfr: BD9611MUV-E2 TTI: BD9611MUV-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers 60V Synchronous Step-down Regulator | 0In Stock | SMD/SMT | VQFNV4040-EP-20 | 1 V to 44.8 V | BD9611MUV | |||
Mfr: TBD62503APG TTI: TBD62503APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Through Hole | DIP-16 | |||||
Mfr: BD5226NVX-2CTL TTI: BD5226NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5226NVX-2C | ||||
Mfr: BM2P134E-Z TTI: BM2P134E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | BM2P134E | ||||
Mfr: TBD62304APG,HZ TTI: TBD62304APG,HZ Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH 50V 0.5A | 0In Stock | Through Hole | DIP-16 | 50 V | ||||
Mfr: BD69060GFT-TL TTI: BD69060GFT-TL ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers 5V SINGLE DRIVER | Not Available Online | SMD/SMT | TSSOP-6 | 160 mV | BD69060GFT | |||
Mfr: TBD62183AFWG,EL TTI: TBD62183AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | SMD/SMT | PSOP-18 | 50 V | ||||
Mfr: TBD62304AFWG,EL TTI: TBD62304AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH 50V 0.5A | 0In Stock | SMD/SMT | PSOP-16 | 50 V | ||||
Mfr: TBD62384APG TTI: TBD62384APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Through Hole | PDIP-18 | 50 V | ||||
Mfr: BD90FD0WHFP-TR TTI: BD90FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 9V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 9 V | BD90FD0WHFP | |||
Mfr: VO3120-X019T TTI: VO3120-X019T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT MOSFET Driver 2.5A VDE | 0In Stock | SMD/SMT | SMD-8 | 500 mV |