Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD53E29G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)ExxG | Reel | BD53E29G | |||
Mfr: BU45K352G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 3.5V 200ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K352G | |||
Mfr: BU4933G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 3.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4933G | Reel | BU4933G | ||||
Mfr: BU4930G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 3.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4930G | Reel | BU4930G | ||||
Mfr: BU4929G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 2.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4929G | Reel | BU4929G | ||||
Mfr: BU4836G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4836G | Reel | BU4836G | ||||
Mfr: BU4213G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4213G | |||
Mfr: BU45L292G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 2.9V 200ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45L292G | |||
Mfr: BU4322G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4322G | |||
Mfr: BU45K402G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det IC 4.0V Open Drain | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K402G | |||
Mfr: BD53E30G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | Reel | BD53E30G-M | |||
Mfr: BU46K254G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det IC 2.5V CMOS | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 2.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU46K254G | |||
Mfr: BU4219G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4219G | |||
Mfr: BU4348G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4348G | |||
Mfr: BU4931G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 3.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4931G | Reel | BU4931G | ||||
Mfr: BU4335G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4335G | |||
Mfr: BU4338G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4338G | |||
Mfr: BU4948G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4948G | Reel | BU4948G | ||||
Mfr: BD5347G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5347G | |||
Mfr: BU4912G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT VOLT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4912G | Reel | BU4912G | ||||
Mfr: BU4928G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 2.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4928G | Reel | BU4928G | ||||
Mfr: BU4845G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits VOLT DETECT .9V-4.8V 5PIN | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4845G | Reel | BU4845G | ||||
Mfr: BU45K304G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 3.0V 400ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K304G | |||
Mfr: BU45K334G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K334G | |||
Mfr: BU45K462G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 4.6V 200ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K462G |