Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4335G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4335G | |||
Mfr: BU4338G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4338G | |||
Mfr: BU4948G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4948G | Reel | BU4948G | ||||
Mfr: BD5347G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5347G | |||
Mfr: BU4912G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT VOLT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4912G | Reel | BU4912G | ||||
Mfr: BU4928G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 2.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4928G | Reel | BU4928G | ||||
Mfr: BU4845G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits VOLT DETECT .9V-4.8V 5PIN | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4845G | Reel | BU4845G | ||||
Mfr: BU45K304G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 3.0V 400ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K304G | |||
Mfr: BU45K334G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K334G | |||
Mfr: BU45K462G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 4.6V 200ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K462G | |||
Mfr: BU45L334G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det IC 3.3V Open Drain | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45L334G | |||
Mfr: BU46L332G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU46L332G | |||
Mfr: BD48E30G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD48E30G | |||
Mfr: BD48E40G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48ExxG-M | AEC-Q101 | Reel | BD48E40G-M | ||
Mfr: BD49E33G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49E33G | |||
Mfr: BD49E46G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49ExxG-M | AEC-Q101 | Reel | BD49E46G-M | ||
Mfr: BD52E27G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)ExxG | Reel | BD52E27G | |||
Mfr: BD52E32G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52ExxG-M | AEC-Q101 | Reel | BD52E32G-M | ||
Mfr: BU4829G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS Voltage Detector;2.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4829G | Reel | BU4829G | ||||
Mfr: BU4918G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 1.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4918G | Reel | BU4918G | ||||
Mfr: BU4909G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 900 mV | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4909G | Reel | BU4909G | ||||
Mfr: BU4913G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4913G | Reel | BU4913G | ||||
Mfr: BU4927G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4927G | Reel | BU4927G | ||||
Mfr: BU4819G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC VOLTAGE DETECTOR CMOS 1.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4819G | Reel | BU4819G | ||||
Mfr: BU46K302G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC Vtg detector | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU46K302G |