Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4924FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4924FVE | Reel | BU4924FVE | ||||
Mfr: BD5243FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.3V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5243FVE | |||
Mfr: BD48L44G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits PMIC, Supervisor, 4.4 V Open Drain , 0.9 A Consumption, 1 Channel | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD48L44G | |||
Mfr: BD5209G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 900 mV | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5209G-2C | ||||||
Mfr: BD5223G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5223G-2C | ||||||
Mfr: BD5224G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5224G-2C | ||||||
Mfr: BD5228G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5228G-2C | ||||||
Mfr: BD5230G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5230G-2C | ||||||
Mfr: BD5237G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5237G-2C | ||||||
Mfr: BD5248G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5248G-2C | ||||||
Mfr: BD5310G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5310G-2C | ||||||
Mfr: BD5311G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5311G-2C | ||||||
Mfr: BD5325G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5325G-2C | ||||||
Mfr: BD5344G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5344G-2C | ||||||
Mfr: BD5346G-2CGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | BD5346G-2C | ||||||
Mfr: BD5215G-1TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 1 % | |||||||
Mfr: BD5235G-1TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | |||||||
Mfr: BD5321G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5321G-2M | |||||
Mfr: BD5327G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5327G-2M | |||||
Mfr: BD5331G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5331G-2M | |||||
Mfr: BD5335G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5335G-2M | |||||
Mfr: BD5336G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5336G-2M | |||||
Mfr: BD5345G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5345G-2M | |||||
Mfr: BD5347G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5347G-2M | |||||
Mfr: BD5348G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5348G-2M |