Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD4827FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.0V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4827FVE | |||
Mfr: BD4831FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.4V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4831FVE | |||
Mfr: BD4841FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.4V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4841FVE | |||
Mfr: BD4850G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4850G | |||
Mfr: BD4853G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4853G | |||
Mfr: BD4925G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.5V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4925G | |||
Mfr: BD46E241G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | CMOS | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD46ExxxG-M | AEC-Q101 | Reel | BD46E241G-M | ||
Mfr: BD87A28FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Voltage Detector w/ Watchdog Timer | Not Available Online | Voltage Detector | SMD/SMT | MSOP-8 | 2.8 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1.5 % | BD87A | Reel | BD87A28FVM | ||||
Mfr: BU4336F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETEC VOLT 3.8V | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 3.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxF | Reel | BU4336F | |||
Mfr: BU4914FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 1.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4914FVE | Reel | BU4914FVE | ||||
Mfr: BU4821G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4821G | Reel | BU4821G | ||||
Mfr: BU4913FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 1.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4913FVE | Reel | BU4913FVE | ||||
Mfr: BD4850FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.3V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4850FVE | |||
Mfr: BD5237FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.7V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5237FVE | |||
Mfr: BD5257FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.7V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 5.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5257FVE | ||||
Mfr: BD45471G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 4.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45471G | |||
Mfr: BD52E34G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52ExxG-M | AEC-Q101 | Reel | BD52E34G-M | ||
Mfr: BU4319FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 1.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxFVE | Reel | BU4319FVE | |||
Mfr: BD4932G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.2V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4932G | |||
Mfr: BD5231FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.1V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5231FVE | |||
Mfr: BD5246FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.6V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5246FVE | |||
Mfr: BD45445G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 4.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.4 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 50 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45445G | |||
Mfr: BD45481G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 2.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45481G | |||
Mfr: BD4930FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.3V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4930FVE | |||
Mfr: BU4225FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETECT VOLT 2.7V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxFVE | Reel | BU4225FVE |