IX4427 - Gate Drivers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Tube | |||||
0In Stock2,000 On Order Expected 01-Mar-27 | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | |||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | |||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Tube | ||||
Mfr: IX4427NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel |