Gate Drivers
876 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBD62003APG TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-16 | 7 Driver | 7 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62003 | Tube | ||||||
Mfr: LF21844NTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers Half-Bridge DRVR 1.4A SOIC(N)-14 | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: IXD704NANTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Dual Non-Inverting Configuration, 9V UVLO, SOIC-8 | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | |||||
Mfr: TB9103FTG(EL) TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers Automotive 1-channel H-bridge(2-channel half-bridge) gate driver | 0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-24 | 1 Driver | 6 Output | 7 V | 18 V | - 40 C | + 150 C | Reel | |||||||||
0In Stock | Half-Bridge Drivers | Half-Bridge | SMD/SMT | HTSSOP-24 | 2 Driver | 5.5 V | 40 V | Non-Inverting | - 40 C | + 125 C | 236 | AEC-Q100 | Reel | BD16950EFV-C | |||||||
Mfr: TCK401G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers Load Switch IC 2.7-28V Active High | Not Available Online | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP-6E-6 | 1 Driver | 1 Output | 38 uA | 2.7 V | 28 V | 600 us | 1.7 us | - 40 C | + 85 C | Reel | ||||||
0In Stock | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 16 V, 4.5 V | 24 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61S41RFV-C | |||||
Mfr: IX4427NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | ||||
0In Stock | 60 A | 4.5 V | 21 V | SIC575A | Reel | ||||||||||||||||
0In Stock | High-Side | SMD/SMT | MLP55-31 | 1 Driver | 1 Output | 50 A | 4.5 V | 24 V | - 40 C | + 125 C | SIC658A | Reel | |||||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | WQFN-40 | 6 Driver | 12 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | ||||||||||
Mfr: BM61S40RFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 16 V, 4.5 V | 20 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61S40RFV-C | ||||
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | VQFN-48 | 1 Driver | 2 Output | 20 mA | 3 V | 5.5 V | Non-Inverting | 1 ms | - 40 C | + 150 C | AEC-Q100 | Reel | ||||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||||
Mfr: IXD0579MTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Half-Bridge Driver 100V 1A TDFN-10 | 0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | TDFN-10 | 2 Driver | 1 Output | 1.5 A, 2.5 A | 6.5 V | 18 V | 19 ns | 15 ns | - 40 C | + 125 C | IXD0579M | Reel | |||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Tube | |||||
0In Stock | 60 A | 4.5 V | 21 V | SIC675A | Reel | ||||||||||||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | WQFN-40 | 6 Driver | 12 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-20 | 2 Driver | 2 Output | 5 A | 10 V | 24 V | Non-Inverting | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM60213FV-C | ||||
Mfr: LF21904NTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 3.5A SOIC(N)-14 | 0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 25 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: IX4428NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual inverting and non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Reel | ||||
0In Stock | SIC | Bulk | |||||||||||||||||||
Mfr: TBD62003AFG,EL TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SOP-16 | 7 Driver | 7 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62003 | Reel | ||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel |