Gate Drivers
876 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBD62003AFWG,EL TTI: TBD62003AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62003 | Reel | |||||||
Mfr: IXDI604SIATR TTI: IXDI604SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | |||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | |||||
Mfr: TBD62381AFNG,EL TTI: TBD62381AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | |||||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Half-Bridge Drivers | 3-Phase / Three Phase | SMD/SMT | SOIC-20 | 3 Driver | 6 Output | 10 V | 20 V | 45 ns | 25 ns | - 40 C | + 125 C | Reel | ||||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | |||||
Mfr: BM6112FV-CE2 TTI: BM6112FV-CE2 ROHM Semiconductor Availability: Not Available OnlineGate Drivers AECQ | Not Available Online | Isolated Gate Drivers | Low-Side | SMD/SMT | SSOP-28 | 1 Driver | 1 Output | 20 A | 14 V, 4.5 V | 20 V, 5.5 V | 30 ns | 30 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM6112FV-C | ||||
Mfr: IXDF602SIA TTI: IXDF602SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting, Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | ||||
0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4341 | Reel | |||||
Mfr: IX4340NETR TTI: IX4340NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual 5A Gate Driver IC | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Reel | |||||
0In Stock | MOSFET Gate Drivers | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 27 uA | 5 V | - 40 C | + 85 C | FDA217 | Reel | ||||||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | |||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-28 | 6 Driver | 6 Output | 10 V | 20 V | 90 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||||
Mfr: IX4340UETR TTI: IX4340UETR IXYS Integrated Circuits Availability: 0In StockGate Drivers 5A Dual Low-Side MOSFET Driver | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | MSOP-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Reel | |||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||||
Mfr: IXDD630MCI TTI: IXDD630MCI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | |||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Reel | ||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | |||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting, Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube |