Gate Drivers
876 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXDI609SIATR TTI: IXDI609SIATR IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | Not Available Online | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
Mfr: TBD62084AFG,EL TTI: TBD62084AFG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SOP-18 | 8 Driver | 8 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62084 | Reel | |||||
Mfr: TBD62304APG,HZ TTI: TBD62304APG,HZ Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-16 | 7 Driver | 7 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Tray | ||||||
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-16 | 2 Driver | 2 Output | 10 V | 20 V | 15 ns | 13 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: TBD62304AFWG,EL TTI: TBD62304AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-16 | 7 Driver | 7 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: TBD62004AFNG,EL TTI: TBD62004AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62004 | Reel | ||||||
Mfr: TBD62503AFNG,EL TTI: TBD62503AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62503 | Reel | ||||||
Mfr: IXDI602SIATR TTI: IXDI602SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | MOSFET Gate Drivers | SMD/SMT | WCSP-6 | 1 Output | 2.7 V | 28 V | + 150 C | Reel | ||||||||||||
0In Stock | MOSFET Gate Drivers | Through Hole | DIP-8 | 2 Driver | 2 Output | 27 uA | 5 V | - 40 C | + 85 C | FDA217 | Tube | |||||||||
Mfr: IXDI602SITR TTI: IXDI602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Reel | |||||||||||||||
Mfr: TBD62084APG TTI: TBD62084APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62084 | Tube | |||||
Mfr: BD16951EFV-ME2 TTI: BD16951EFV-ME2 ROHM Semiconductor Availability: 0In StockGate Drivers 2CH HALF-BRIDGE GATE DRIVER | 0In Stock | Half-Bridge Gate Driver | SMD/SMT | HTSSOP-24 | 5.5 V | 40 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||||||
Mfr: TBD62781APG TTI: TBD62781APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Output | 500 mA | 4.5 V | 5.5 V | Tube | ||||||||||
Mfr: SIC632CD-T1-GE3 TTI: SIC632CD-T1-GE3 Vishay / Siliconix Availability: 0In StockGate Drivers 50A, 4.5V - 24V DrMOS VRPower | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-31 | 1 Driver | 1 Output | 50 A | 4.5 V | 24 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: TBD62785APG TTI: TBD62785APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 50 V | Inverting | - 40 C | + 85 C | Tray | ||||||
Mfr: TBD62786APG TTI: TBD62786APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Inverting | - 40 C | + 85 C | Tray | ||||||
Mfr: BD67870MWV-ZE2 TTI: BD67870MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 25 ns | 25 ns | - 40 C | + 125 C | Reel | ||||||
Mfr: TBD62084AFWG,EL TTI: TBD62084AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62084 | Reel | |||||
Mfr: IXDF602SIATR TTI: IXDF602SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting, Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
Mfr: IXDI602D2TR TTI: IXDI602D2TR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | |||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 1 Output | 60 A | 2.5 V | 16 V | - 40 C | + 125 C | SIC | Reel | |||||||
Mfr: TBD62503AFWG,EL TTI: TBD62503AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62503 | Reel |