Gate Drivers
876 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBD62083AFWG,EL TTI: TBD62083AFWG,EL Toshiba Availability: 16,000In Stock8,000 On Order Expected 04-Feb-27 Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 16,000In Stock8,000 On Order Expected 04-Feb-27 | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62083 | Reel | ||||||
50In Stock3,000 On Order Expected 02-Mar-27 | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | |||||
Mfr: TBD62083AFNG,EL TTI: TBD62083AFNG,EL Toshiba Availability: 2,000In Stock6,000 On Order Expected 24-Nov-26 Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 2,000In Stock6,000 On Order Expected 24-Nov-26 | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62083 | Reel | ||||||
Mfr: IXDN609SIA TTI: IXDN609SIA IXYS Integrated Circuits Availability: 700In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 700In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
1,900In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||||
Mfr: TBD62783APG TTI: TBD62783APG Toshiba Availability: 2,000In StockGate Drivers DMOS Transistor 8-CH, 50V/0.5A | 2,000In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Non-Inverting | - 40 C | + 85 C | TBD62783 | Tube | ||||||
Mfr: TBD62783AFNG,EL TTI: TBD62783AFNG,EL Toshiba Availability: 6,000In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 6,000In Stock | Driver ICs - Various | High-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Non-Inverting | - 40 C | + 85 C | TBD62783 | Reel | ||||||
950In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 1 Driver | 1 Output | 9 A | - 10 V | 25 V | 10 ns | 10 ns | - 40 C | + 125 C | Tube | |||||||
50In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | |||||
800In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Tube | ||||||
200In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Tube | ||||||
300In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | |||||
500In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | ||||
300In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | |||||
Mfr: IXDI604SIA TTI: IXDI604SIA IXYS Integrated Circuits Availability: 700In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 700In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
6,000In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOT-23-5 | 1 Driver | 1 Output | 2 A | 5 V | 24 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4310 | Reel | ||||||
200In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||||
Mfr: IXDD604SIA TTI: IXDD604SIA IXYS Integrated Circuits Availability: 2,000In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 2,000In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Tube | |||
850In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | ||||
400In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Tube | ||||
4,500In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | |||||
Mfr: BM60212FV-CE2 TTI: BM60212FV-CE2 ROHM Semiconductor Availability: 2,000In StockGate Drivers ISOLATION GATE DRIVER 1.2KV DC | 2,000In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-20 | 2 Driver | 2 Output | 5 A | 10 V | 24 V | Non-Inverting | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM60212FV-C | |||
800In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | ||||
600In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||||
500In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Tube |