Optocouplers / Photocouplers
8,218 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,201)
- Logic Output Optocouplers (487)
- MOSFET Output Optocouplers (856)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Transistor Output Optocouplers (4,024)
- Triac & SCR Output Optocouplers (749)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2358(E) TTI: TLP2358(E) Toshiba Availability: 250In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 250In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||
6,000In Stock | 10 us | 6 V | 100 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP388(D4GB-TL,E TTI: TLP388(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 6,000In Stock | 1 Channel | ||||||||
Mfr: TLP383(D4GB-TL,E TTI: TLP383(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 80V CTR=600% | 6,000In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||
Mfr: VOM619A-3X001T TTI: VOM619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers SOP4 CPL 100-250% CTR | 7,000In Stock | 6 us | 5 V | 30 mA | SMD/SMT | SOP-4 | 1 Channel | Phototransistor | ||
Mfr: TLP2710(TP,E TTI: TLP2710(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP3640A(V4TPL,E TTI: TLP3640A(V4TPL,E Toshiba Availability: 2,500In StockMOSFET Output Optocouplers PHOTORELAY | 2,500In Stock | 6 V | SMD/SMT | SO-4 | 1 Channel | |||||
Mfr: TLP5701(TP,E TTI: TLP5701(TP,E Toshiba Availability: 3,000In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 3,000In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP620(GB,F) TTI: TLP620(GB,F) Toshiba Availability: 3,000In StockTransistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW | 3,000In Stock | 2 us | 10 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP2703(TP,E TTI: TLP2703(TP,E Toshiba Availability: 1,500In StockHigh Speed Optocouplers Photo-IC 100Kbps CTR=900%min | 1,500In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: IL300-DEFG-X016 TTI: IL300-DEFG-X016 Vishay Semiconductors Availability: 2,400In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 2,400In Stock | 1.75 us | 5 V | Through Hole | DIP-8 | 1 Channel | PIN Photodiode | |||
Mfr: IL4218-X001 TTI: IL4218-X001 Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 4,000In Stock | Through Hole | PDIP-6 | 1 Channel | PhotoTriac | |||||
Mfr: VO615A-X007T TTI: VO615A-X007T Vishay Semiconductors Availability: 1,000In StockTransistor Output Optocouplers H.Temp Phototrnstr 50-600% CTR, 5mA | 1,000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP185(TPL,SE TTI: TLP185(TPL,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 3,000In Stock | 1 Channel | ||||||||
Mfr: LH1262CACTR TTI: LH1262CACTR Vishay Semiconductors Availability: 2,000In StockOptically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver | 2,000In Stock | 5 V | SMD/SMT | SMD-8 | 2 Channel | |||||
Mfr: TLP188(TPL,E TTI: TLP188(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers X36 PBF Transistor Cplr DC I/P VCEO350V | 6,000In Stock | 1 Channel | ||||||||
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP292(GB-TPL,E TTI: TLP292(GB-TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | 1 Channel | ||||||||
Mfr: VOT8024AB-V TTI: VOT8024AB-V Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, VDE | 4,000In Stock | SMD/SMT | SMD-4 | PhotoTriac | ||||||
1,200In Stock | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOFD341A-X009T TTI: VOFD341A-X009T Vishay Semiconductors Availability: 1,000In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 3A | 1,000In Stock | 35 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Rail-to-Rail | |||
500In Stock | 40 us | 5 V | 150 mA | SMD/SMT | 1 Channel | Phototransistor | ||||
3,800In Stock | 3.5 us | 6 V | 100 mA | Through Hole | SMD-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 5 V | SMD/SMT | SO-6 | 1 Channel |