Optocouplers / Photocouplers
8,218 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,201)
- Logic Output Optocouplers (487)
- MOSFET Output Optocouplers (856)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Transistor Output Optocouplers (4,024)
- Triac & SCR Output Optocouplers (749)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP290-4(TP,E TTI: TLP290-4(TP,E Toshiba Availability: 8,000In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 8,000In Stock | 4 Channel | |||||||||
Mfr: TLP291(Y-TP,SE TTI: TLP291(Y-TP,SE Toshiba Availability: 2,500In Stock10,000 On Order Expected 11-Jan-27 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock10,000 On Order Expected 11-Jan-27 | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
Mfr: TLP3553A(TP1,F TTI: TLP3553A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1,F Toshiba Availability: 4,500In StockMOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 4,500In Stock | 5 V | SMD/SMT | SMD-6 Gull Wing | 1 Channel | Photo MOSFET | |||||
21,000In Stock | 300 us | 6 V | 80 mA | SMD/SMT | SOP-4 | 1 Channel | Photodarlington | ||||
4,000In Stock | 23 ns | 5 V | SMD/SMT | SOIC-8 | 1 Channel | Open Collector | |||||
Mfr: IL4118-X009T TTI: IL4118-X009T Vishay Semiconductors Availability: 11,000In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 11,000In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | PhotoTriac | ||||||
16,800In Stock | 3 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||||
26,950In Stock | Through Hole | PDIP-6 | 1 Channel | PhotoTriac | |||||||
200In Stock | 2 us | 3 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
60In Stock | 2 V | Through Hole | 1 Channel | NPN Phototransistor | |||||||
Mfr: VOL618A-3T TTI: VOL618A-3T Vishay Semiconductors Availability: 6,000In Stock24,000 On Order Expected 27-Apr-27 Transistor Output Optocouplers Phototransistor Out CTR 100-320% IF=1MA | 6,000In Stock24,000 On Order Expected 27-Apr-27 | 3.5 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VO2223A-X001 TTI: VO2223A-X001 Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers Optocoupler DIP8 | 4,000In Stock | VO2223 VO2223A VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | |||||||||
4,000In Stock | 2 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||||
Mfr: TLP2368(TPL,E TTI: TLP2368(TPL,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms | 6,000In Stock | 30 ns | 5 V | SMD/SMT | 1 Channel | Open Collector | |||||
Mfr: TLP3905(TPL,E TTI: TLP3905(TPL,E Toshiba Availability: 6,000In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 6,000In Stock | 3 V | SMD/SMT | SOP-4 | 1 Channel | Photo-Diode Array | |||||
Mfr: TLP292-4(LGBTR,E TTI: TLP292-4(LGBTR,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 6,000In Stock | 4 Channel | |||||||||
Mfr: TLP293(GR-TPL,E TTI: TLP293(GR-TPL,E Toshiba Availability: 2,500In Stock15,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 2,500In Stock15,000 On Order Expected 30-Dec-26 | 1 Channel | |||||||||
Mfr: TLP182(GB-TPL,E TTI: TLP182(GB-TPL,E Toshiba Availability: 21,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 21,000In Stock | 1 Channel | |||||||||
3,200In Stock | 3 ms | 5 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | |||||
Mfr: JANTXV4N49U TTI: JANTXV4N49U Optek / TT Electronics Availability: 235In Stock300 On Order Expected 23-Dec-26 Transistor Output Optocouplers 6 Pin SMT OCI | 235In Stock300 On Order Expected 23-Dec-26 | 20 us | 2 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
Mfr: SFH618A-5X017T TTI: SFH618A-5X017T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 2,000In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | NPN Phototransistor | |||
130In Stock | 25 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOS627A-3T TTI: VOS627A-3T Vishay Semiconductors Availability: 21,000In StockTransistor Output Optocouplers AC Input, Phtotrnstr 100-200%CTR, +/-5MA | 21,000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
Mfr: TLP290(GR-TP,SE TTI: TLP290(GR-TP,SE Toshiba Availability: 107,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 107,500In Stock | 1 Channel |