Optocouplers / Photocouplers
8,218 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,201)
- Logic Output Optocouplers (487)
- MOSFET Output Optocouplers (856)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Transistor Output Optocouplers (4,024)
- Triac & SCR Output Optocouplers (749)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | 2 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: TLP2368(TPL,E TTI: TLP2368(TPL,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms | 6,000In Stock | 30 ns | 5 V | SMD/SMT | 1 Channel | Open Collector | ||||
Mfr: TLP3905(TPL,E TTI: TLP3905(TPL,E Toshiba Availability: 6,000In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 6,000In Stock | 3 V | SMD/SMT | SOP-4 | 1 Channel | Photo-Diode Array | ||||
Mfr: TLP292-4(LGBTR,E TTI: TLP292-4(LGBTR,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 6,000In Stock | 4 Channel | ||||||||
Mfr: TLP293(GR-TPL,E TTI: TLP293(GR-TPL,E Toshiba Availability: 2,500In Stock15,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 2,500In Stock15,000 On Order Expected 30-Dec-26 | 1 Channel | ||||||||
Mfr: TLP182(GB-TPL,E TTI: TLP182(GB-TPL,E Toshiba Availability: 21,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 21,000In Stock | 1 Channel | ||||||||
3,200In Stock | 3 ms | 5 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TP,E Toshiba Availability: 2,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 2,000In Stock | 4 Channel | ||||||||
700In Stock | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | |||||
Mfr: TLP290-4(TP,E TTI: TLP290-4(TP,E Toshiba Availability: 8,000In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 8,000In Stock | 4 Channel | ||||||||
Mfr: TLP291(Y-TP,SE TTI: TLP291(Y-TP,SE Toshiba Availability: 2,500In Stock10,000 On Order Expected 11-Jan-27 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock10,000 On Order Expected 11-Jan-27 | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP3553A(TP1,F TTI: TLP3553A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1,F Toshiba Availability: 4,500In StockMOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 4,500In Stock | 5 V | SMD/SMT | SMD-6 Gull Wing | 1 Channel | Photo MOSFET | ||||
21,000In Stock | 300 us | 6 V | 80 mA | SMD/SMT | SOP-4 | 1 Channel | Photodarlington | |||
4,000In Stock | 23 ns | 5 V | SMD/SMT | SOIC-8 | 1 Channel | Open Collector | ||||
Mfr: IL4118-X009T TTI: IL4118-X009T Vishay Semiconductors Availability: 11,000In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 11,000In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | PhotoTriac | |||||
16,800In Stock | 3 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
26,950In Stock | Through Hole | PDIP-6 | 1 Channel | PhotoTriac | ||||||
200In Stock | 2 us | 3 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | ||||
Mfr: VOMDA1271T TTI: VOMDA1271T Vishay Semiconductors Availability: 4,000In StockOptically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3 | 4,000In Stock | 32 us | 5 V | SMD/SMT | SOP-4 | 1 Channel | ||||
746In Stock | 0.4 ms | 5 V | Through Hole | DIP-6 | 1 Channel | Photovoltaic | ||||
240In Stock | 3 V | Through Hole | 1 Channel | Photodarlington | ||||||
Mfr: TLP2962(F) TTI: TLP2962(F) Toshiba Availability: 500In StockHigh Speed Optocouplers High Speed Logic Output Coupler | 500In Stock | 3 ns | 5 V | Through Hole | DIP-8 | 1 Channel | Photo IC | |||
500In Stock | 3 V | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | |||||
Mfr: VO618A-4X017T TTI: VO618A-4X017T Vishay Semiconductors Availability: 3,000In StockTransistor Output Optocouplers 5300 Vrms; SMD-4 160-320 CTR 1mA | 3,000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor |