SMD - Optocouplers / Photocouplers
1,542 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3341(TP15,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm | 0In Stock | 5 V | SMD/SMT | USOP-4 | 1 Channel | Photo MOSFET | |||||
Mfr: VOM618A-1X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 40-80% 1mA VDE | 0In Stock | 6 us | 6 V | 100 mA | SMD/SMT | SOP-4 Miniflat | 1 Channel | NPN Phototransistor | |||
Mfr: VOS618A-7X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 80-160% 1mA | 0In Stock | 10 us | 6 V | 100 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOM618A-5X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-100% 1mA VDE | 0In Stock | 6 us | 6 V | 100 mA | SMD/SMT | SOP-4 Miniflat | 1 Channel | NPN Phototransistor | |||
0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SOIC-8 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 5 V | SMD/SMT | Flatpack-8 | 1 Channel | Phototransistor | ||||||
0In Stock | 5 V | SMD/SMT | Flatpack-8 | 1 Channel | Phototransistor | LOC110S LOC110 | |||||
0In Stock | 5 V | SMD/SMT | Flatpack-8 | 1 Channel | Phototransistor | ||||||
0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SOIC-8 | 1 Channel | NPN Phototransistor | ||||
Mfr: TLP5701(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole, Buffer | ||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | Amplifier | |||||||
Mfr: TLP109(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers High Speed Coupler | 0In Stock | 800 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||||
0In Stock | 6 V | 100 mA | SMD/SMT | SOIC-8 | 1 Channel | NPN Phototransistor | |||||
Mfr: TLP265J(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | ||||||
0In Stock | 37 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
Mfr: VOL617A-1X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VOL6 | 0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP2962(TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | 3 ns | 5 V | Through Hole | SMD-8 | 1 Channel | Open Collector | ||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | Amplifier | |||||||
0In Stock | 5.5 us | 6 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | |||||
Mfr: TLP291(GRH,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
0In Stock | 5 V | SMD/SMT | Flatpack-8 | 1 Channel | Phototransistor | LOC112S LOC112STR |