Optocouplers / Photocouplers
8,218 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,201)
- Logic Output Optocouplers (487)
- MOSFET Output Optocouplers (856)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Transistor Output Optocouplers (4,024)
- Triac & SCR Output Optocouplers (749)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOS617A-7T TTI: VOS617A-7T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 80-160% 5mA | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 100 ns | 2 V | Through Hole | 1 Channel | Open Collector | ||||||
Mfr: TLP3412SRHA4(TPE TTI: TLP3412SRHA4(TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock | 6 V | SMD/SMT | S-VSONT-16 | 4 Channel | ||||||
0In Stock | Through Hole | DIP-4 | PhotoTriac | ||||||||
Mfr: VOT8125AB-V TTI: VOT8125AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
Mfr: VOH1016AD-V TTI: VOH1016AD-V Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr DIP-6; VDE | 0In Stock | 50 ns | 6 V | Through Hole | DIP-6 | 1 Channel | Phototransistor | ||||
0In Stock | 23 ns | 5 V | 50 mA | Through Hole | PDIP-8 | 2 Channel | Open Collector | ||||
0In Stock | 23 ns | 5 V | 50 mA | Through Hole | PDIP-8 | 2 Channel | Open Collector | VO4681 | |||
0In Stock | 2 us | 6 V | 100 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 3.5 us | 6 V | 100 mA | Through Hole | SMD-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 2 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | Through Hole | DIP-16 | |||||||||
0In Stock | Through Hole | DIP-16 | |||||||||
0In Stock | 2 us | 5 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 6 V | 50 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||||
0In Stock | 5 V | SMD/SMT | SMD-8 | 2 Channel | |||||||
Mfr: VO618A-3X018T TTI: VO618A-3X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers SMD-4 CPLR 100-200% CTR VDE | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 5.5 us | 6 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | |||||
0In Stock | 2.4 us | 5 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOH1016AB-T2 TTI: VOH1016AB-T2 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr SMD-6; 180 deg | 0In Stock | 50 ns | 6 V | SMD/SMT | SMD-6 | 1 Channel | Phototransistor | ||||
0In Stock | 2.8 us | 6 V | 50 mA | Through Hole | PDIP-8 | 2 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | VO617A-3 | |||
0In Stock | 3.5 us | 6 V | 100 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: CNY17F-4X007 TTI: CNY17F-4X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | 2 us | 6 V | 50 mA | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | NPN Phototransistor | |||
Mfr: IL420-X017T TTI: IL420-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | PhotoTriac |