SMD - Optocouplers / Photocouplers
1,542 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2270(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | 0In Stock | 1.3 ns | 5 V | SMD/SMT | SOIC-8 | 2 Channel | Totem Pole | ||||
0In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||||
0In Stock | 5 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||||
Mfr: TLP5754(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler, Photo IC Output | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | |||||
Mfr: VOS628A-2X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 63-125%CTR VDE | 0In Stock | 10 us | 6 V | 100 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
0In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||||
Mfr: TLP293-4(V4GBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | |||
Mfr: VO0601-X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers H. Speed Optocplr 10MBd 5kV/us CMR VDE | 0In Stock | 23 ns | 5 V | SMD/SMT | SOIC-8 | 1 Channel | Open Collector | ||||
0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | ||||||
Mfr: TLP5752(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler, Photo IC Output | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | |||||
0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | ||||||
Mfr: TLP5752(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Optocoupler IGBT2.5A | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | |||||
0In Stock | 6 V | SMD/SMT | S-VSONT-4 | 1 Channel | |||||||
0In Stock | 5 V | SMD/SMT | SO12L-T | ||||||||
0In Stock | SMD/SMT | SOIC-16 | 2 Channel | Phototransistor | |||||||
Mfr: TLP2309(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||||
0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||||
Mfr: TLP383(D4YH-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 80V .05A 5000Vrms | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | |||
Mfr: TLP291(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
Mfr: TLP291(BLL-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
Mfr: TLP2767(TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb | 0In Stock | 2 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: TLP151A(TPR,E) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | |||||
0In Stock | 4 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||||
0In Stock | SMD/SMT | DIP-6 | 1 Channel | PhotoTriac | |||||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | TLP2312(V4-TPL,E(O |