SMD - Optocouplers / Photocouplers
1,542 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP109(IGM,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | 0In Stock | 800 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
0In Stock | 3 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||||
0In Stock | 57 ns | 5 V | SMD/SMT | SO-16 | 1 Channel | IGBT Collector | |||||
0In Stock | 18 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | ||||||
Mfr: TLP2261(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | 3 ns | 5 V | SMD/SMT | 2 Channel | Totem Pole | |||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||||
Mfr: TLP2704(TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||||
Mfr: TLP2366(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
Mfr: TLP2303(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms | 0In Stock | 5 V | SMD/SMT | 1 Channel | Open Collector | ||||||
Mfr: TLP7920(D4-LF1,F TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Amplifiers Photocoupler; 3-5.5V DIP8 | 0In Stock | SMD/SMT | DIP-8 | 1 Channel | |||||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||||
0In Stock | 23 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
Mfr: TLX9160T(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers AEC-Q101 Photorelay 1500V 30mA | 0In Stock | 5 V | SMD/SMT | SO16L-T-12 | 1 Channel | Photo MOSFET | TLX9160T(TPL,F(O | ||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||||
Mfr: TLP2358(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
Mfr: TLP2358(TPL,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
Mfr: TLP2366(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
Mfr: TLP291(YH-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
0In Stock | SMD/SMT | DIP-6 | 1 Channel | PhotoTriac | |||||||
Mfr: TLP383(D4GB-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 80V CTR=600% | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | |||
Mfr: TLP250H(LF1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 5 V | SMD/SMT | DIP-8 SMD | 1 Channel | Push-Pull | ||||
Mfr: TLP291-4(V4GBTPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler SO16 | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | |||
Mfr: TLP2704(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||||
Mfr: TLX9378(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | 0In Stock | 90 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector |