SMD - Optocouplers / Photocouplers
1,542 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3306(TP15,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 0In Stock | 5 V | SMD/SMT | USOP-4 | 1 Channel | Photo MOSFET | ||||
Mfr: TLX9291A(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 3 us | 5 V | 10 mA | SMD/SMT | SO-4 | 1 Channel | Phototransistor | ||
Mfr: TLX9185A(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 3 us | 5 V | 10 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||
0In Stock | 5 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
Mfr: TLP5832(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-8 | 1 Channel | ||||
0In Stock | 57 ns | 5 V | SMD/SMT | SO-16 | 1 Channel | IGBT Collector | ||||
Mfr: TLP2301(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 3750Vrms | 0In Stock | 5 V | SMD/SMT | 1 Channel | Open Collector | |||||
0In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photo MOSFET | |||||
0In Stock | 15 ns | 5 V | SMD/SMT | SO-6 Stretched | 1 Channel | |||||
Mfr: TLP5702(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP5751(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP5752(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | ||||
0In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
Mfr: TLX9304(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
0In Stock | 10 ns | SMD/SMT | SOIC-WB-8 | 1 Channel | ||||||
Mfr: TLP2704(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: VOM3053-X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac, NZC 5mA,1.5K dV/dt VDE | 0In Stock | SMD/SMT | SOP-4 |