SMD - Optocouplers / Photocouplers
1,542 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | TLP2372(TPL,E(O | ||||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | 3 V | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | |||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||||
0In Stock | 14 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Open Drain | |||||
Mfr: TLP2348(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: TLP2348(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: TLP5701(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||||
Mfr: TLX9000(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 10 mA | SMD/SMT | SO-4 | 1 Channel | Phototransistor | ||||
Mfr: TLP2363(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 4mA 3750Vrms | 0In Stock | 23 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | ||||
Mfr: TLX9300(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 10 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||||
Mfr: TLP5702H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||||
Mfr: TLP5214A(D4,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photocoupler 30V 4A 5000Vrms | 0In Stock | 32 ns | 6 V | SMD/SMT | SOIC-16 | 1 Channel | Photo IC | ||||
Mfr: TLP2719(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||||
0In Stock | 5 V | SMD/SMT | SO12L-T-8 | 1 Channel | MOSFET | ||||||
0In Stock | 0.3 ms | 10 V | SMD/SMT | SOIC-6 | 1 Channel | Photovoltaic | TLP3910(C20-TP,E(O | ||||
0In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photo MOSFET | ||||||
Mfr: TLP5751(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | |||||
Mfr: TLP5701(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: TLP2735(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: TLP5701(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC |