SMD - Optocouplers / Photocouplers
1,542 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
Mfr: TLP170GM(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock | 5 V | SMD/SMT | SO6-4 | 1 Channel | Photo MOSFET | |||||
Mfr: TLP785(GR-LF6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | SMD/SMT | DIP-LF6-4 | ||||||||
0In Stock | SMD/SMT | S-VSONT-4 | Photo MOSFET | ||||||||
Mfr: TLP185(V4GRTR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50 | 0In Stock | 2 us | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
Mfr: TLP3476S(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay; high speed; RoHS | 0In Stock | SMD/SMT | S-VSONT-4 | 1 Channel | |||||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
Mfr: TLP170GM(V4TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Low Trggr LED current; VDE | 0In Stock | 6 V | SMD/SMT | SOIC-6 | 1 Channel | Photo MOSFET | TLP170GM(V4TPL,E(O | ||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
Mfr: TLX9920(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Automotive Photovoltaic Coupler; AECQ | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | ||||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | TLP2372(V4-TPL,E(O | ||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | ||||||||
0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-16 | 2 Channel | Photo IC | |||||
Mfr: TLP291(V4YHTP TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 1/2W 3.3Kohms 5% 350V | 0In Stock | 4 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | SE | ||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | |||||||
Mfr: TLX9906(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | 3 V | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | |||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | 23 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | 23 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC |