SMD - Optocouplers / Photocouplers
1,542 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 V | 8 mA | SMD/SMT | SOIC-8 | 1 Channel | Phototransistor | |||||
0In Stock | 3 V | 8 mA | SMD/SMT | SOIC-8 | 1 Channel | Phototransistor | |||||
Mfr: CPC1001NTR TTI: CPC1001NTR IXYS Integrated Circuits Availability: 0In StockTransistor Output Optocouplers Dual 1-Form-A relay 4-Pin Surface Mount | 0In Stock | 1 us | 5 V | SMD/SMT | SOP-4 | 1 Channel | Phototransistor | ||||
Mfr: TLP155E(TPL,E) TTI: TLP155E(TPL,E) Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | 0In Stock | 35 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
0In Stock | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | ||||||
Mfr: VOS615A-3T TTI: VOS615A-3T Vishay Semiconductors Transistor Output Optocouplers Optcplr 100-200% CTR 10mA SSOP-4 | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOS618A-2X001T TTI: VOS618A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 63-125% 1mA | 0In Stock | 10 us | 6 V | 100 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOL617A-2X001T TTI: VOL617A-2X001T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA | 0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOL617A-4X001T TTI: VOL617A-4X001T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA | 0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOS617A-2X001T TTI: VOS617A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 63-125% 5mA | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 3 ns | 5 V | SMD/SMT | SOP-5 | 1 Channel | Totem Pole | |||||
0In Stock | 1 us | 5 V | SMD/SMT | SOP-4 | 1 Channel | Phototransistor | |||||
0In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photovoltaic | ||||||
0In Stock | 5.5 us | 6 V | 100 mA | SMD/SMT | SSOP-16 | 4 Channel | NPN Phototransistor | ||||
0In Stock | 6 V | SMD/SMT | SOIC-Narrow-8 | 2 Channel | Photodarlington | ||||||
0In Stock | 20 us | 2 V | 10 mA | SMD/SMT | LCC-6 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 6 V | 100 mA | SMD/SMT | 1 Channel | NPN Phototransistor | |||||
Mfr: VOMDA1271T TTI: VOMDA1271T Vishay Semiconductors Optically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3 | 0In Stock | 32 us | 5 V | SMD/SMT | SOP-4 | 1 Channel | |||||
0In Stock | 6 V | 100 mA | SMD/SMT | SOIC-Narrow-8 | 1 Channel | NPN Phototransistor | |||||
0In Stock | 23 ns | 5 V | SMD/SMT | SOIC-8 | 2 Channel | Open Collector | VO631T | ||||
0In Stock | 23 ns | 5 V | SMD/SMT | SOIC-8 | 2 Channel | Open Collector | VO661T | ||||
Mfr: VOL618A-3X001T TTI: VOL618A-3X001T Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 | 0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP2361(V4,E TTI: TLP2361(V4,E Toshiba Availability: 0In StockHigh Speed Optocouplers 15Mbps High speed coupler | 0In Stock | 3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SOIC-8 | 1 Channel | NPN Phototransistor |