Optocouplers / Photocouplers
8,218 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,201)
- Logic Output Optocouplers (487)
- MOSFET Output Optocouplers (856)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Transistor Output Optocouplers (4,024)
- Triac & SCR Output Optocouplers (749)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILD615-3X009T TTI: ILD615-3X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Dual CTR > 100-200% | 0In Stock | 2.8 us | 6 V | 50 mA | SMD/SMT | SMD-8 | 2 Channel | NPN Phototransistor | |||
Mfr: CNY64AGRST TTI: CNY64AGRST Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 100-300% | 0In Stock | 2.4 us | 5 V | 50 mA | SMD/SMT | DIP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOS615A-4T TTI: VOS615A-4T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor 160-320% CTR 10MA | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: SFH6186-4T TTI: SFH6186-4T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP2361(V4-TPL,E TTI: TLP2361(V4-TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | 3 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
0In Stock | SMD/SMT | SOP-4 | PhotoTriac | ||||||||
Mfr: TLP3052A(TP1,F TTI: TLP3052A(TP1,F Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | ||||||||||
Mfr: TLP109(TPR,E) TTI: TLP109(TPR,E) Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | 0In Stock | 800 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
0In Stock | 3 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | |||||||
0In Stock | 3 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOS627A-3X001T TTI: VOS627A-3X001T Vishay Semiconductors Transistor Output Optocouplers Optocoupler SSOP4 | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
Mfr: TLP293-4(LGB,E TTI: TLP293-4(LGB,E Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | |||||||||
Mfr: TLP627M(D4-TP1,E TTI: TLP627M(D4-TP1,E Toshiba Availability: 0In StockTransistor Output Optocouplers DCINPUT PHOTOCOUPLER | 0In Stock | SMD/SMT | SOP-4 | ||||||||
Mfr: TLP5214A(TP,E TTI: TLP5214A(TP,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | 0In Stock | 32 ns | 6 V | SMD/SMT | SOIC-16 | 1 Channel | Photo IC | ||||
Mfr: TLP785(GB-TP6,F TTI: TLP785(GB-TP6,F Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 80V 60mA 5000 Vrms | 0In Stock | 2 us | 5 V | 10 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 2.4 us | 5 V | 50 mA | SMD/SMT | DIP-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 2.4 us | 5 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 6 V | SMD/SMT | SOIC-8 | 2 Channel | NPN Photodarlington | ||||||
Mfr: CNY17-3X009 TTI: CNY17-3X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | 2 us | 6 V | 100 mA | SMD/SMT | SMD-6 | 1 Channel | NPN Phototransistor | |||
Mfr: VO2611-X007T TTI: VO2611-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | 23 ns | 5 V | 50 mA | SMD/SMT | SMD-8 | 1 Channel | Open Collector | |||
0In Stock | 5 V | SMD/SMT | SOIC-8 | 1 Channel | Phototransistor | LOC110S | |||||
0In Stock | 5 V | SMD/SMT | Flatpack-8 | 1 Channel | Phototransistor | LOC111 | |||||
0In Stock | 6 V | 100 mA | SMD/SMT | SOIC-Narrow-8 | 1 Channel | NPN Phototransistor |