Optocouplers / Photocouplers
8,218 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,201)
- Logic Output Optocouplers (487)
- MOSFET Output Optocouplers (856)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Transistor Output Optocouplers (4,024)
- Triac & SCR Output Optocouplers (749)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP785(GB,F) TTI: TLP785(GBF) Toshiba Availability: 800In Stock2,300 On Order Expected 30-Oct-26 Transistor Output Optocouplers COUPLER PHOTOTRANSISTOR OUTPUT | 800In Stock2,300 On Order Expected 30-Oct-26 | 2 us | 5 V | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP290-4(GB-TP,E) TTI: TLP290-4(GB-TPE) Toshiba Availability: 4,000In StockTransistor Output Optocouplers PHOTOCOUPLER THRU HOLE | 4,000In Stock | 4 Channel | ||||||||
Mfr: TLP187(TPL,E TTI: TLP187(TPLE Toshiba Availability: 30,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 30,000In Stock | 1 Channel | ||||||||
1,700In Stock | 3 us | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
Mfr: 6N139-X009 TTI: 6N139-X009 Vishay Semiconductors Availability: 50In StockHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | 50In Stock | 60 us | 5 V | 60 mA | SMD/SMT | SMD-8 | 1 Channel | Photodarlington | ||
Mfr: TLP291(GB,SE TTI: TLP291(GBSE Toshiba Availability: 350In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 350In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
1,500In Stock | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | ||||
Mfr: TLP183(GB-TPL,E TTI: TLP183(GB-TPLE Toshiba Availability: 24,000In StockTransistor Output Optocouplers PHOTOTRANS.COUPLER W/IR EMI | 24,000In Stock | 1 Channel | ||||||||
Mfr: TLP292(TPL,E TTI: TLP292(TPLE Toshiba Availability: 7,500In StockTransistor Output Optocouplers TRANS OPTOCOUPLER;AC INPUT;SO4 | 7,500In Stock | 1 Channel | ||||||||
Mfr: TLP291-4(TP,E) TTI: TLP291-4(TPE) Toshiba Availability: 2,000In StockTransistor Output Optocouplers PHOTOCOUPLER SMD | 2,000In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | ||
4,000In Stock | 3 V | 100 mA | Through Hole | DIP-6 | 1 Channel | Photodarlington | ||||
Mfr: TLP291(Y-TP,SE TTI: TLP291(Y-TPSE Toshiba Availability: 2,500In Stock10,000 On Order Expected 11-Jan-27 Transistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 2,500In Stock10,000 On Order Expected 11-Jan-27 | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP2368(TPL,E TTI: TLP2368(TPLE Toshiba Availability: 6,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 6,000In Stock | |||||||||
Mfr: TLP591B(C,F) TTI: TLP591B(CF) Toshiba Availability: 50In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 50In Stock | 0.2 ms | 3 V | Through Hole | PDIP-6 | 1 Channel | Photo-Diode Array | |||
Mfr: TLP182(BL-TPL,E TTI: TLP182(BL-TPLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR OPTCPLR;4PIN SO6 | 6,000In Stock | 1 Channel | ||||||||
Mfr: TLP2361(TPL,E TTI: TLP2361(TPLE Toshiba Availability: 6,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 6,000In Stock | |||||||||
Mfr: TLP291(TP,SE TTI: TLP291(TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP291(GR-TP,SE TTI: TLP291(GR-TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP3475SRHA4(TP,E TTI: TLP3475SRHA4(TP,E Toshiba Availability: 500In StockMOSFET Output Optocouplers PHOTORELAY;LOW CR;HI TEMP;4-CH | 500In Stock | |||||||||
Mfr: TLP291(BL-TP,SE TTI: TLP291(BL-TPSE Toshiba Availability: 5,000In Stock100,000 On Order Expected 03-Dec-26 Transistor Output Optocouplers TRANSISTOR COUPLER DC INPUT | 5,000In Stock100,000 On Order Expected 03-Dec-26 | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP183(TPL,E TTI: TLP183(TPLE Toshiba Availability: 63,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR 4PIN SO6 | 63,000In Stock | 1 Channel | ||||||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TPE Toshiba Availability: 2,000In StockTransistor Output Optocouplers TRANS OPTOCPLR;DC INPUT;4-CHNL | 2,000In Stock | 4 Channel | ||||||||
Mfr: TLP293(BL-TPL,E TTI: TLP293(BL-TPLE Toshiba Availability: 15,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 15,000In Stock | 1 Channel | ||||||||
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1F) Toshiba Availability: 1,500In Stock6,000 On Order Expected 09-Mar-27 MOSFET Output Optocouplers PHOTORELAY; DIP4 | 1,500In Stock6,000 On Order Expected 09-Mar-27 | Through Hole | DIP-4 | |||||||
Mfr: TLP185(BL-TPL,SE TTI: TLP185(BL-TPLSE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR CPLR;DC INPUT;SO6 | 6,000In Stock | 1 Channel |