Vishay - Optocouplers / Photocouplers
1,725 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | SFH618A-3 | |||
Mfr: VOL618A-2T TTI: VOL618A-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 63-200% IF=1MA | 0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOFD343A-X019T TTI: VOFD343A-X019T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A | 0In Stock | 35 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Rail-to-Rail | ||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | PhotoTriac | |||||||
0In Stock | 3 us | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | ||||
0In Stock | 2.8 us | 6 V | 100 mA | Through Hole | DIP-16 | 4 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 6 V | 100 mA | SMD/SMT | SOIC-8 | 1 Channel | NPN Phototransistor | |||||
0In Stock | 4 us | 6 V | 50 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | VO615A-4 | |||
0In Stock | 3 us | 6 V | 100 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | VO618A-3 | |||
0In Stock | 3 us | 6 V | 100 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | VO618A-4 | |||
0In Stock | 3.5 us | 100 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||||
Mfr: CNY17F-4X009T TTI: CNY17F-4X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | 2 us | 6 V | 50 mA | SMD/SMT | SMD-6 | 1 Channel | NPN Phototransistor | |||
Mfr: VO2601-X007T TTI: VO2601-X007T Vishay Semiconductors High Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | 23 ns | 5 V | 50 mA | SMD/SMT | SMD-8 | 1 Channel | Open Collector | |||
Mfr: VO3052-X007T TTI: VO3052-X007T Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
Mfr: VO3062-X007T TTI: VO3062-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 10mA | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
0In Stock | 6 V | 50 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||||
0In Stock | 5 V | 50 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor | |||||
0In Stock | 6 V | 50 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor | |||||
0In Stock | 6 V | SMD/SMT | SOIC-Narrow-8 | 2 Channel | Photodarlington | ||||||
0In Stock | 4.6 us | 6 V | 100 mA | Through Hole | DIP-16 | 4 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SOP-5 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 5 V | 50 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor |