Vishay - Optocouplers / Photocouplers
1,725 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
21,500In Stock | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | ||||
128,000In Stock | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | ||||
44,250In Stock | 5 ns | 5 V | 8 mA | Through Hole | PDIP-8 | 1 Channel | Phototransistor | |||
90,000In Stock | 2 us | 5 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
Mfr: SFH6156-2T TTI: SFH6156-2T Vishay Semiconductors Availability: 7,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 7,000In Stock | 2 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6156-3T TTI: SFH6156-3T Vishay Semiconductors Availability: 51,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 51,000In Stock | 3 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6186-3T TTI: SFH6186-3T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 2,000In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6186-5T TTI: SFH6186-5T Vishay Semiconductors Availability: 20,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 250-500% | 20,000In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: VO618A-3X017T TTI: VO618A-3X017T Vishay Semiconductors Availability: 35,000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% | 35,000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
18,000In Stock12,000 On Order Expected 13-Jan-27 | 5.5 us | 6 V | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
350In Stock4,000 On Order Expected 26-Jan-27 | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | ||||
18,000In Stock | 3 us | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
24,350In Stock | 1.75 us | 5 V | Through Hole | DIP-8 | 1 Channel | PIN Photodiode | ||||
6,000In Stock4,000 On Order Expected 30-Dec-26 | 3 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
9,400In Stock | 2 us | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
24,000In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | ||||||
Mfr: VOT8026AB-T TTI: VOT8026AB-T Vishay Semiconductors Availability: 1,000In Stock6,000 On Order Expected 22-Mar-27 Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 1,000In Stock6,000 On Order Expected 22-Mar-27 | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | |||||
16,200In Stock | 2 us | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
21,000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
4,000In Stock | 3 us | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
1,150In Stock | 2.8 us | 6 V | 100 mA | Through Hole | DIP-16 | 4 Channel | NPN Phototransistor | |||
850In Stock | 1.75 us | 5 V | Through Hole | DIP-8 | 1 Channel | PIN Photodiode | ||||
Mfr: IL4208-X007T TTI: IL4208-X007T Vishay Semiconductors Availability: 13,000In Stock57,000 On Order Expected Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 13,000In Stock57,000 On Order Expected | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | PhotoTriac | |||||
2,050In Stock | 60 us | 5 V | 60 mA | Through Hole | PDIP-8 | 1 Channel | Photodarlington | |||
443,600In Stock | 2 us | 6 V | 50 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor |