Toshiba - Optocouplers / Photocouplers
6,019 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
0In Stock | ||||||||||
Mfr: TLP241BP(LF1,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | |||||||||
Mfr: TLP3556A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF | 0In Stock | 5 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | ||||
0In Stock | 30 ns | 5 V | SMD/SMT | SO-6 Stretched | 1 Channel | Open Collector | ||||
0In Stock | Photo MOSFET | |||||||||
Mfr: TLX9000(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 10 mA | SMD/SMT | SO-4 | 1 Channel | Phototransistor | |||
Mfr: TLX9300(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 10 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | |||
Mfr: TLX9304(TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | Not Available Online | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
0In Stock | Through Hole | DIP-4 | ||||||||
0In Stock | ||||||||||
0In Stock | 14 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Open Drain | ||||
0In Stock | 6 V | SMD/SMT | S-VSONT-4 | 1 Channel | ||||||
0In Stock | 6 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | |||||
Not Available Online | ||||||||||
0In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photo MOSFET | |||||
Mfr: TLP2770(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps | 0In Stock | 1.3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP350H(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 35V VCC 3750 Vrms 5mA 30V | 0In Stock | 15 ns | 5 V | Through Hole | DIP-8 | 1 Channel | Photo IC | |||
Mfr: TLP785(GR,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 2 us | 5 V | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP184(GB-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP5701(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP2366(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP2366(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 20Mbps high speed coupler | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP265J(V4T7TL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac |