Toshiba - Optocouplers / Photocouplers
6,019 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3482(TP,E TTI: TLP3482(TP,E Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY | 3,000In Stock | P-SON-4 | Photo MOSFET | |||||||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP293(GRL-TPL,E TTI: TLP293(GRL-TPL,E Toshiba Availability: 10,000In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 10,000In Stock | 1 Channel | ||||||||
Mfr: TLP2362(TPR,E TTI: TLP2362(TPR,E Toshiba Availability: 9,000In StockHigh Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | 9,000In Stock | 12.8 ns | 5 V | SMD/SMT | 1 Channel | Open Collector | ||||
Mfr: TLP3431(TP,F TTI: TLP3431(TP,F Toshiba Availability: 3,000In Stock3,000 On Order Expected 30-Sep-26 MOSFET Output Optocouplers Photorelay Voff=20V Ion=0.45A Ron=1.2Ohm | 3,000In Stock3,000 On Order Expected 30-Sep-26 | 5 V | SMD/SMT | VSON-4 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 33 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 33 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP266J(T7-TPL,E TTI: TLP266J(T7-TPL,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 6,000In Stock | SMD/SMT | SOP-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP290(BL-TP,SE TTI: TLP290(BL-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | 1 Channel | ||||||||
Mfr: TLP292-4(LGB,E TTI: TLP292-4(LGB,E Toshiba Availability: 150In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 150In Stock | 4 Channel | ||||||||
Mfr: TLP185(GB-TPL,SE TTI: TLP185(GB-TPL,SE Toshiba Availability: 12,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 12,000In Stock | 1 Channel | ||||||||
Mfr: TLP2366(V4-TPL,E TTI: TLP2366(V4-TPL,E Toshiba Availability: 12,000In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 12,000In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP2770(TP,E TTI: TLP2770(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers Photo-IC 20Mbps CTR=900%min | 3,000In Stock | 1.3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP387(D4-TPL,E TTI: TLP387(D4-TPL,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 3,000In Stock | 1 Channel | ||||||||
Mfr: TLP387(TPL,E TTI: TLP387(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 6,000In Stock | 1 Channel | ||||||||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP2703(TP,E TTI: TLP2703(TP,E Toshiba Availability: 1,500In StockHigh Speed Optocouplers Photo-IC 100Kbps CTR=900%min | 1,500In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: TLP185(TPL,SE TTI: TLP185(TPL,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 3,000In Stock | 1 Channel | ||||||||
Mfr: TLP5794H(D4-TP,E TTI: TLP5794H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
500In Stock | 40 us | 5 V | 150 mA | SMD/SMT | 1 Channel | Phototransistor | ||||
Mfr: TLP268J(TPL,E TTI: TLP268J(TPL,E Toshiba Availability: 9,000In StockTriac & SCR Output Optocouplers Triac Optocoupler Low Trigger Current | 9,000In Stock | SMD/SMT | SOP-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP265J(T7-TPL,E TTI: TLP265J(T7-TPL,E Toshiba Availability: 15,000In StockTriac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 15,000In Stock | SMD/SMT | SOP-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP241BP(D4,E TTI: TLP241BP(D4,E Toshiba Availability: 200In StockMOSFET Output Optocouplers PHOTORELAY | 200In Stock | 6 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | ||||
125In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole |