Toshiba - Optocouplers / Photocouplers
6,019 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(D4-Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(GRH-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(GR-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP292-4(V4-LA,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
Mfr: TLP265J(V4,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP265J(V4T7,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP266J(V4,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP2362(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 4mA 5Mbps | 0In Stock | 30 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||
0In Stock | ||||||||||
0In Stock | 15 ns | 5 V | SMD/SMT | SO-6-5 | 1 Channel | Totem Pole | ||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | ||||
0In Stock | 6 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
0In Stock | ||||||||||
0In Stock | 14 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Open Drain | ||||
Mfr: TLP5212(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 57 ns | 5 V | SMD/SMT | SO-16 | 1 Channel | IGBT Collector | |||
0In Stock | ||||||||||
0In Stock | ||||||||||
Mfr: TLP352(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler, Photo IC Output | 0In Stock | 15 ns | 5 V | SMD/SMT | DIP-8 SMD | 1 Channel | ||||
Mfr: TLP5752(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler, Photo IC Output | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP5702(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed | 0In Stock | 15 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
0In Stock | 15 ns | 5 V | Through Hole | DIP-8 | 1 Channel | |||||
Mfr: TLP2118E(F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 to 5.5V 2500 Vrms 50mA 75ns | 0In Stock | |||||||||
Mfr: TLP184(TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP290(TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel |