Toshiba - Optocouplers / Photocouplers
6,019 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5771(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 1A | 0In Stock | |||||||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
Mfr: TLP5705H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | 37 ns | 5 V | SMD/SMT | 1 Channel | |||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
0In Stock | 56 ns | 5 V | SMD/SMT | 1 Channel | ||||||
Mfr: TLP3073(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 800V 5000Vrms 5mA 3V | 0In Stock | |||||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | Amplifier | ||||||
Mfr: TLP2270(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 6V .8mA 25ns 5000Vrms | 0In Stock | 1.3 ns | 5 V | SMD/SMT | SOIC-8 | 2 Channel | Totem Pole | |||
Mfr: TLP2710(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP2719(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: TLP2719(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
0In Stock | 6 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
0In Stock | 6 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLX9188(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-6 | 1 Channel | Phototransistor | ||
0In Stock | 3 ms | 5 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | ||||
0In Stock | ||||||||||
Not Available Online | 5 V | 1 Channel | Open Collector | |||||||
Mfr: TLP291(BLL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
0In Stock | 2 us | 5 V | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | 1 Channel | Phototransistor | ||||
Mfr: TLP182(Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP250H(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 5 V | SMD/SMT | DIP-8 | 1 Channel | Push-Pull |