Toshiba - Optocouplers / Photocouplers
6,019 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2719(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: TLP2719(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
0In Stock | 6 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
0In Stock | 6 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLX9188(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-6 | 1 Channel | Phototransistor | ||
0In Stock | 3 ms | 5 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | ||||
0In Stock | ||||||||||
Not Available Online | 5 V | 1 Channel | Open Collector | |||||||
Mfr: TLP291(BLL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
0In Stock | 2 us | 5 V | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | 1 Channel | Phototransistor | ||||
Mfr: TLP182(Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP250H(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 5 V | SMD/SMT | DIP-8 | 1 Channel | Push-Pull | |||
Mfr: TLP5214(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler, Photo IC Output | Not Available Online | 32 ns | 6 V | SMD/SMT | SOIC-16 | 1 Channel | Photo IC | |||
Mfr: TLP240J(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay MOSFET Output | 0In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP266J(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP388(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | Not Available Online | 1 Channel | ||||||||
Mfr: TLP2662(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 5.5V I-Temp | 0In Stock | |||||||||
Mfr: TLP2735(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||
Mfr: TLP5701(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||
Mfr: TLP385(D4-GRL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||||
0In Stock | 32 ns | 6 V | SMD/SMT | SOIC-16 | 1 Channel | Photo IC | ||||
Mfr: TLP292-4(LA-TP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
0In Stock | 15 ns | 5 V | SO-6 Stretched | 1 Channel |