Toshiba - Optocouplers / Photocouplers
6,019 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(GR,E TTI: TLP621MF(GR,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; wide creepage; THT | 0In Stock | ||||||||||
Mfr: TLP621MF(YH-F4,E TTI: TLP621MF(YH-F4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; SMT | 0In Stock | ||||||||||
Mfr: TLP621MF(YH-T4,E TTI: TLP621MF(YH-T4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; SMT | 0In Stock | ||||||||||
Mfr: TLP241B(D4,LF1,F TTI: TLP241B(D4,LF1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | 6 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP2358(TPL,E) TTI: TLP2358(TPL,E) Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
Mfr: TLP182(GR-TPL,E TTI: TLP182(GR-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | |||||||||
Mfr: TLP292(BL-TPL,E TTI: TLP292(BL-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 0In Stock | 1 Channel | |||||||||
Mfr: TLP2391(TPL,E TTI: TLP2391(TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms | 0In Stock | ||||||||||
Mfr: TLP250H(LF1,F) TTI: TLP250H(LF1,F) Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 5 V | SMD/SMT | DIP-8 SMD | 1 Channel | Push-Pull | ||||
Mfr: TLP2270(D4-LF4,E TTI: TLP2270(D4-LF4,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | 0In Stock | 1.3 ns | 5 V | SMD/SMT | SOIC-8 | 2 Channel | Totem Pole | ||||
Mfr: TLP2766A(TP4,E TTI: TLP2766A(TP4,E Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCOUPLER | 0In Stock | 5 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
Mfr: TLP293-4(LGBTP,E TTI: TLP293-4(LGBTP,E Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | |||||||||
Mfr: TLP3403(TP,F TTI: TLP3403(TP,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo-IC 3mA 20V 500Vrms | 0In Stock | SMD/SMT | VSON-4 | Photo MOSFET | |||||||
Mfr: TLP241A(D4,TP1,F TTI: TLP241A(D4,TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | |||||||
Mfr: TLP627M(TP1,E TTI: TLP627M(TP1,E Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER | 0In Stock | SMD/SMT | SOP-4 | ||||||||
Mfr: TLP3910(C20-TP,E TTI: TLP3910(C20-TP,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 0In Stock | 0.3 ms | 10 V | SMD/SMT | SOIC-6 | 1 Channel | Photovoltaic | TLP3910(C20-TP,E(O | |||
Mfr: TLP170J(TP,F) TTI: TLP170J(TP,F) Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay(MOS FET) ION=2.5A(max) | 0In Stock | SMD/SMT | 1 Channel | Photo MOSFET | |||||||
Mfr: TLP5791H(LF4,E TTI: TLP5791H(LF4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 50 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | ||||
Mfr: TLP5795H(E TTI: TLP5795H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 33 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | ||||
Mfr: TLP5795H(LF4,E TTI: TLP5795H(LF4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 33 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | ||||
Mfr: TLP5814H(D4TP4,E TTI: TLP5814H(D4TP4,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | 6.8 ns | 5 V | SMD/SMT | SO-8L | 1 Channel | |||||
Mfr: TLP621M(BLL-F1,E TTI: TLP621M(BLL-F1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT | 0In Stock | ||||||||||
Mfr: TLP621M(GRL-T5,E TTI: TLP621M(GRL-T5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; SMT | 0In Stock | ||||||||||
Mfr: TLP621M(TP1,E TTI: TLP621M(TP1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT | 0In Stock | ||||||||||
Mfr: TLP621M(Y-LF5,E TTI: TLP621M(Y-LF5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; SMT | 0In Stock |