• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

VOS615A - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOS615A-1X001T
TTI: VOS615A-1X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers SSOP-4 OPTOCPL 40-80% CTR 10MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
3750 Vrms
NPN Phototransistor
40 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS615A
Reel
Datasheet
Mfr: VOS615A-1T
TTI: VOS615A-1T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers SSOP-4 OPTOCPL 40-80% CTR 10MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
3750 Vrms
NPN Phototransistor
40 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS615A
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™