• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

VOMA617A - Transistor Output Optocouplers

6 Results
6 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOMA617A-3X001T
TTI: VOMA617A-3X001T
Vishay Semiconductors
Availability:

2,000In Stock

Transistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 100-200 CTR

2,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
100 % to 200 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
Reel
Datasheet
Mfr: VOMA617A-4X001T
TTI: VOMA617A-4X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 160 CTR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
160 % to 320 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
Reel
Datasheet
Mfr: VOMA617A-8X001T
TTI: VOMA617A-8X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 130 CTR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
130 % to 260 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
Reel
Datasheet
Mfr: VOMA617A-X001T
TTI: VOMA617A-X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 50-600 CTR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 % to 600 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
Reel
VOMA617A-3X001T-X Vishay
Datasheet
Mfr: VOMA617A-3X001T-X
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
100 % to 200 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
VOMA617A-X001T-X Vishay
Datasheet
Mfr: VOMA617A-X001T-X
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 % to 600 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™