VO615A - Transistor Output Optocouplers
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO615A-3X017T TTI: VO615A-3X017T Vishay Semiconductors Availability: 117,000In StockTransistor Output Optocouplers Optocoupler SMD4 | 117,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-X007T TTI: VO615A-X007T Vishay Semiconductors Availability: 1,000In StockTransistor Output Optocouplers H.Temp Phototrnstr 50-600% CTR, 5mA | 1,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-9X017T TTI: VO615A-9X017T Vishay Semiconductors Availability: 0In Stock127,000 On Order Expected 24-Nov-26 Transistor Output Optocouplers Optocoupler SMD4 | 0In Stock127,000 On Order Expected 24-Nov-26 | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-6X017T TTI: VO615A-6X017T Vishay Semiconductors Availability: 0In Stock98,000 On Order Expected 24-Nov-26 Transistor Output Optocouplers Optocoupler SMD4 | 0In Stock98,000 On Order Expected 24-Nov-26 | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | |||||
Mfr: VO615A-9X007T TTI: VO615A-9X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optcplr 200-400% CTR 5mA SMD-4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-X017T TTI: VO615A-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optocoupler SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-8X007T TTI: VO615A-8X007T Vishay Semiconductors Transistor Output Optocouplers H.Temp Phototrnstr 130-260 % CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-7X001 TTI: VO615A-7X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers DIP-4 OPTOCPL 40-80% CTR,VDE | 0In Stock | Through Hole | DIP-4 | 1 Channel | VO615A | Reel | ||||||||||||||||||
Mfr: VO615A-7X017T TTI: VO615A-7X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CPLR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-8X017T TTI: VO615A-8X017T Vishay Semiconductors Transistor Output Optocouplers Optocoupler SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-3X007T TTI: VO615A-3X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | SFH615A-3X007T | |||
Mfr: VO615A-7X009T TTI: VO615A-7X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 80-160% CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-4X007T TTI: VO615A-4X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 160-320% CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-2X007T TTI: VO615A-2X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 63-125 % CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-1X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | SFH615A-1X017T | |||
Mfr: VO615A-7X007T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optocplr 80-160% CTR 5mA SMD-4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-8X017 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | |||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | ||||||
Mfr: VO615A-X007 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | |||||
Mfr: VO615A-X017 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | |||||
Mfr: VO615A-4X017T TTI: Not Assigned Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | SFH615A-4X017T | |||
Mfr: VO615A-6X007T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-300% CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | VO615A | Reel | ||||||||||||||||
Mfr: VO615A-1X007T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-9X007 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube |
- 1
- 2