• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

TLP620 - Transistor Output Optocouplers

8 Results
8 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP620(GB,F)
TTI: TLP620(GB,F)
Toshiba
Availability:

3,000In Stock

End of Life
Transistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW

3,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Tube
Datasheet
Mfr: TLP620(GB,F)
TTI: TLP620(GBF)
Toshiba
Availability:

3,000In Stock

End of Life
Transistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR

3,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Tube
TLP620(GR,F) Toshiba
Datasheet
Mfr: TLP620(GR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers Photo-IC 6mA 55V 5000 Vrms 8K Vpk

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Reel
TLP620(D4GB-T1,F,T Toshiba
Datasheet
Mfr: TLP620(D4GB-T1,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Transistor coupler AC INPUT VDE SMT

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
TLP620(GB,F,T) Toshiba
Datasheet
Mfr: TLP620(GB,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 55Vceo 5000Vrms

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Bulk
TLP620(D4-GB,F,T) Toshiba
Datasheet
Mfr: TLP620(D4-GB,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Transistor coupler AC INPUT VDE

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
TLP620(F,T) Toshiba
Datasheet
Mfr: TLP620(F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 55Vceo 5000Vrms 4 channels

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
TLP620(GR,F,T) Toshiba
Datasheet
Mfr: TLP620(GR,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers PHOTOCOUPLER

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Bulk
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™