TLP293 - Transistor Output Optocouplers
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293(V4-GHTL,E TTI: TLP293(V4-GHTL,E Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler Phototransistor | Not Available Online | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | TLP293 | Reel | |||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | TLP293 | Tube | |||||
Mfr: TLP293(V4-BLTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | TLP293 | ||||||||||||||||||||
Mfr: TLP293(GBE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(GRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(BLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(GRH-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(GR-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(YH-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP293 | ||||||||||||||||||||
Mfr: TLP293(V4-GBTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | TLP293 | ||||||||||||||||||||
Mfr: TLP293(GRL-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(V4-GLTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | TLP293 | ||||||||||||||||||||
Mfr: TLP293(E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(BL-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(Y-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | ||||||
Mfr: TLP293(BLL-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 |