TLP183 - Transistor Output Optocouplers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | TLP183 | Tube | ||||
Mfr: TLP183(V4-GLTRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(V4-BLTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(V4-GBTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(GR-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(Y-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(YH-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(GB-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(BL-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(GRL-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||
Mfr: TLP183(V4-GLTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 |