• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

SFH6916 - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: SFH6916
TTI: SFH6916
Vishay Semiconductors
Availability:

1,000In Stock

Transistor Output Optocouplers Phototransistor Out Quad CTR 50-300%

1,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-16
4 Channel
3750 Vrms
NPN Phototransistor
50 %
50 mA
1.4 V
70 V
100 mA
400 mV
5.5 us
7 us
6 V
250 mW
- 55 C
+ 100 C
SFH6916
Tube
Datasheet
Mfr: SFH6916T
TTI: SFH6916T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers SOP-16 CPLR QUAD 50-300% CTR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-16
4 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.4 V
70 V
100 mA
400 mV
5.5 us
7 us
6 V
250 mW
- 55 C
+ 100 C
SFH6916
Reel
Datasheet
Mfr: SFH6916-X001
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Quad 50-300% CTR VDE

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-16
4 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.4 V
70 V
100 mA
400 mV
5.5 us
7 us
6 V
250 mW
- 55 C
+ 100 C
SFH6916
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™