CNY - Transistor Output Optocouplers
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
10,000In Stock8,000 On Order Expected 09-Mar-27 | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | ||||
Mfr: CNY17-3X007T TTI: CNY17-3X007T Vishay Semiconductors Availability: 5,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 5,000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||
10,100In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
459,600In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
1,200In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
12,800In Stock | SMD/SMT | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 80 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Reel | ||||
Mfr: CNY17-3X001 TTI: CNY17-3X001 Vishay Semiconductors Availability: 8,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 8,000In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
1,000In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-4X007T TTI: CNY17F-4X007T Vishay Semiconductors Availability: 1,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 1,000In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | CNY | Reel | |||
2,400In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-3X009T TTI: CNY17F-3X009T Vishay Semiconductors Availability: 6,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 6,000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | |||
6,000In Stock | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | ||||
Mfr: CNY17F-3X006 TTI: CNY17F-3X006 Vishay Semiconductors Availability: 10,600In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 10,600In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||
0In Stock | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | ||||
0In Stock16,200 On Order Expected 04-Nov-26 | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 11600 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.4 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | ||||
0In Stock | SMD/SMT | DIP-4 | 1 Channel | 13900 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Reel | ||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 63 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | ||||
Mfr: CNY64AGRST TTI: CNY64AGRST Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 100-300% | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Reel | |||
0In Stock | SMD/SMT | DIP-4 | 1 Channel | 13900 Vrms | NPN Phototransistor | 80 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Reel | ||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 13900 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Reel | ||||
Mfr: CNY17-3X009 TTI: CNY17-3X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY17F-1X016 TTI: CNY17F-1X016 Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY17-3X016 TTI: CNY17-3X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube |