4N2x - Transistor Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,200In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 2 us | 2 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube | ||||
2,600In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 3 us | 3 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube | ||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 10 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 2 us | 2 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube | ||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 30 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 3 us | 3 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube |