Transistor Output Optocouplers
4,030 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291-4(GB,E) TTI: TLP291-4(GBE) Toshiba Availability: 2,800In StockTransistor Output Optocouplers COUPLER PHOTOTRANSISTOR OUTPUT | 2,800In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Tube | |||
Mfr: TLP291-4(TP,E) TTI: TLP291-4(TPE) Toshiba Availability: 4,000In Stock2,000 On Order Expected 13-Jan-27 Transistor Output Optocouplers PHOTOCOUPLER SMD | 4,000In Stock2,000 On Order Expected 13-Jan-27 | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | ||||
4,000In Stock | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 500 % | 60 mA | 1.5 V | 30 V | 100 mA | 1 V | 3 V | 250 mW | - 55 C | + 100 C | Tube | |||||||
50In Stock | Through Hole | DIP-6 | 1 Channel | 4420 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: TLP291(GB,SE TTI: TLP291(GBSE Toshiba Availability: 350In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 350In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | ||||
Mfr: TLP183(GB-TPL,E TTI: TLP183(GB-TPLE Toshiba Availability: 21,000In StockTransistor Output Optocouplers PHOTOTRANS.COUPLER W/IR EMI | 21,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP292(TPL,E TTI: TLP292(TPLE Toshiba Availability: 7,500In StockTransistor Output Optocouplers TRANS OPTOCOUPLER;AC INPUT;SO4 | 7,500In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP290-4(GB,E) TTI: TLP290-4(GBE) Toshiba Availability: 9,650In StockTransistor Output Optocouplers PHOTOCOUPLER SMD | 9,650In Stock | 4 Channel | TLP290-4 | Tube | |||||||||||||||||||
Mfr: TLP293(TPL,E TTI: TLP293(TPLE Toshiba Availability: 2,500In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 2,500In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP187(TPL,E TTI: TLP187(TPLE Toshiba Availability: 24,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 24,000In Stock | 1 Channel | TLP187 | Reel | |||||||||||||||||||
1,700In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Cut Tape | |||||
Mfr: TLP293(GR-TPL,E TTI: TLP293(GR-TPLE Toshiba Availability: 2,500In Stock12,500 On Order Expected 30-Dec-26 Transistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 2,500In Stock12,500 On Order Expected 30-Dec-26 | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP620(GB,F) TTI: TLP620(GBF) Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 3,000In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % to 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Tube | ||||
Mfr: ILQ620-X009 TTI: ILQ620-X009 Vishay Semiconductors Availability: 425In StockTransistor Output Optocouplers Phototransistor Out Quad CTR > 50% | 425In Stock | SMD/SMT | PDIP-16 Gull Wing | 4 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2.8 us | 11 us | 700 mV | 500 mW | - 55 C | + 100 C | Tube | ||||
Mfr: TLP293(GB-TPL,E TTI: TLP293(GB-TPLE Toshiba Availability: 20,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 20,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPL,SE TTI: TLP185(GB-TPLSE Toshiba Availability: 9,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 9,000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP292-4(LGBTR,E TTI: TLP292-4(LGBTRE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANS OPTOCPLR;AC INPUT;4-CHNL | 6,000In Stock | 4 Channel | Reel | ||||||||||||||||||||
Mfr: TLP388(D4GB-TL,E TTI: TLP388(D4GB-TLE Toshiba Availability: 3,000In Stock9,000 On Order Expected 01-Feb-27 Transistor Output Optocouplers OPTOCOUPLER | 3,000In Stock9,000 On Order Expected 01-Feb-27 | 1 Channel | Reel | ||||||||||||||||||||
1,500In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 6 V | 350 mW | - 55 C | + 100 C | Cut Tape | |||||||
Mfr: TLP182(GB-TPL,E TTI: TLP182(GB-TPLE Toshiba Availability: 21,000In StockTransistor Output Optocouplers PHOTOTRANS.COUPLER W/IR EMI | 21,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP383(GR-TPL,E TTI: TLP383(GR-TPLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER; SO6L | 6,000In Stock | Reel | |||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPRSE Toshiba Availability: 9,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 9,000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP290(GR-TP,SE TTI: TLP290(GR-TPSE) Toshiba Availability: 107,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 107,500In Stock | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP293(GRH-TPL,E TTI: TLP293(GRH-TPLE Toshiba Availability: 5,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 5,000In Stock | 1 Channel | Reel |