Transistor Output Optocouplers
4,030 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291(BL-TP,SE TTI: TLP291(BL-TP,SE Toshiba Availability: 47,500In Stock57,500 On Order Expected 03-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 47,500In Stock57,500 On Order Expected 03-Dec-26 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | ||||
Mfr: TLP183(TPL,E TTI: TLP183(TPL,E Toshiba Availability: 63,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 63,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP383(GR-TPL,E TTI: TLP383(GR-TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 6,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
Mfr: TLP383(D4BLLTL,E TTI: TLP383(D4BLLTL,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 3,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
1,200In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
12,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
7,300In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: VO615A-3X017T TTI: VO615A-3X017T Vishay Semiconductors Availability: 117,000In StockTransistor Output Optocouplers Optocoupler SMD4 | 117,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | |||
Mfr: SFH618A-5X017T TTI: SFH618A-5X017T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 2,000In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
3,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | ||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPR,SE Toshiba Availability: 9,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 9,000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP291(GR-TP,SE TTI: TLP291(GR-TP,SE Toshiba Availability: 2,500In Stock10,000 On Order Expected 18-Jan-27 Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 2,500In Stock10,000 On Order Expected 18-Jan-27 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | ||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 5,000In Stock | 1 Channel | TLP290 | Reel | |||||||||||||||||||
39,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
Mfr: TLP290-4(GB-TP,E) TTI: TLP290-4(GB-TP,E) Toshiba Availability: 4,000In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280- | 4,000In Stock | 4 Channel | TLP290-4 | Reel | |||||||||||||||||||
Mfr: VOM619A-3X001T TTI: VOM619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers SOP4 CPL 100-250% CTR | 7,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % to 250 % | 30 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | ||||
6,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS618A | Reel | ||||
Mfr: TLP383(D4GB-TL,E TTI: TLP383(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 80V CTR=600% | 6,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOL619A-3X001T TTI: VOL619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers LSOP4 CPL 100-250% CTR | 7,000In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % to 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOS619A-3X001T TTI: VOS619A-3X001T Vishay Availability: 12,000In StockTransistor Output Optocouplers SSOP4 CPL 100-250% CTR | 12,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % to 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 6 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: TLP620(GB,F) TTI: TLP620(GB,F) Toshiba Availability: 3,000In StockTransistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW | 3,000In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % to 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Tube | ||||
Mfr: VO619A-3X019T TTI: VO619A-3X019T Vishay Availability: 4,000In StockTransistor Output Optocouplers DIP4 CPL 100-250% CTR | 4,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % to 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 6 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: TLP290(BL-TP,SE TTI: TLP290(BL-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP292-4(LGB,E TTI: TLP292-4(LGB,E Toshiba Availability: 150In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 150In Stock | 4 Channel | Tube | ||||||||||||||||||||
3,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel |