Transistor Output Optocouplers
4,030 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||
Mfr: TLP385(BLL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP785F(D4GLT7,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785F | Reel | |||
Mfr: TLP184(V4GBTR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 4 Channel | Reel | ||||||||||||||||||||
Mfr: TLP293(BLL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||
Mfr: TLP785(D4GL-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | ||||
Mfr: TLP183(Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||
Mfr: TLP385(D4BL-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP385(D4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP385(GRL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP385(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP385(YH,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||
0In Stock | 1 Channel | 3750 Vrms | NPN Phototransistor | Reel | |||||||||||||||||||
Mfr: CNY17-4X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY17F-2X019 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | CNY | Tube | |||||
Mfr: SFH618A-3X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
Mfr: SFH1617A-2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||
Mfr: OPI1280-018 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 18mm iso dist Side Looker, Transistor | 0In Stock | 1 Channel | 15000 Vrms | NPN Phototransistor | 20 mA | 2.3 V | 33 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||||||
Mfr: TLP388(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||
Mfr: VOWA617A-4X018T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 50 mA | 400 mV | 1.5 us | 11.3 us | 5 V | 200 mW | - 40 C | + 125 C | VOWA617A | Reel | ||||
Mfr: TLP621MF(D4BLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT; VDE | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621MF(D4GLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT; VDE | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP620M(Y-LF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; THT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4BLF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Tube |