Transistor Output Optocouplers
4,030 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP184(BL-TPL,SE TTI: TLP184(BL-TPL,SE Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: SFH618A-3X017T TTI: SFH618A-3X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers SMD-4 CPLR 100-200% CTR VDE | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | SFH618A | Reel | |||
Mfr: VOM617A-8X001T TTI: VOM617A-8X001T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 130-260% 5mA VDE | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
Mfr: VOM617A-9X001T TTI: VOM617A-9X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 200-400% 5mA VDE | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 125 C | TLP182 | Tube | |||||
Mfr: TLP185(BLL-TL,SE TTI: TLP185(BLL-TL,SE Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP385(GB-TPL,E TTI: TLP385(GB-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP385(GR-TPL,E TTI: TLP385(GR-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Tube | |||||||
Mfr: SFH618A-5X016 TTI: SFH618A-5X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | Photodarlington | 50 % | 10 mA | 1.5 V | 20 V | 5 mA | 1.2 V | 40 us | 40 us | 3 V | 250 mW | - 55 C | + 100 C | Bulk | ||||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 12.5 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||
Mfr: TLP621M(BL-LF5,E TTI: TLP621M(BL-LF5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(BLL-F5,E TTI: TLP621M(BLL-F5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(BL-TP5,E TTI: TLP621M(BL-TP5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621MF(GRL,E TTI: TLP621MF(GRL,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; THT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: VO619A-9X019T TTI: VO619A-9X019T Vishay Availability: 0In StockTransistor Output Optocouplers DIP4 CPL 200-400% CTR | 0In Stock | Reel | |||||||||||||||||||||
Mfr: VOL619A-4X001T TTI: VOL619A-4X001T Vishay Availability: 0In StockTransistor Output Optocouplers LSOP4 CPL 160-320% CTR | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(BL,E TTI: TLP621M(BL,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; THT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621MF(GL-F4,E TTI: TLP621MF(GL-F4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621MF(GR-T4,E TTI: TLP621MF(GR-T4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; wide creepage; SMT | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(GB-TP1,E TTI: TLP621M(GB-TP1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(GRH-T1,E TTI: TLP621M(GRH-T1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; SMT | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(GRH-T5,E TTI: TLP621M(GRH-T5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; SMT | 0In Stock | Reel |